Encapsulated Vibration Motor Series

Vybronics' series of encapsulated vibration motors are ideal for over-molding into plastics and for use in damp or humid environments

Image of Vybronics' Encapsulated Vibration Motor SeriesVybronics' encapsulated vibration motors are designed for applications that require the electronics assembly to be potted, over-molded, or fully submerged in a liquid. Vibration motors that use a metal capsule design are fully encapsulated and may be over-molded. They incorporate a plastic cap at the end of the metal capsule that is epoxied in place to prevent intrusion of liquids and are waterproof. The wires that pass through this cap are epoxied as well. They may be suitable for applications that require a vibration motor that is intrinsically safe. Please note that these motors do not have an IS or IP rating. Models that make use of plastic capsules may be used in less demanding applications and in most cases may be potted.

Brush type ERM cylindrical vibration motors are susceptible to failures due to liquid intrusion and humid environments that cause oxidation of the vibrating motors brush contacts. Encapsulation mitigates these factors that may lead to premature motor failure. The recently introduced VZ7AL2B169208T is identical to the VZ7AL2B1692082, but it uses stronger AWG 28 wire leads making it more suitable for certain applications.

Features
  • Rated current: 70 mA to 250 mA
  • Rated voltage: 3 VDC
  • Operating voltage: 2.2 VDC to 3.6 VDC
  • Starting voltage: 1.5 VDC
  • 12K RPM
  • Vibration force: 2.6 G to 7.3 G
  • No driver IC required
Applications
  • Over molding in plastics: toothbrushes and steering wheels
  • Environments where there may be interference with motors rotating mass
  • Damp or humid environments

Encapsulated Vibration Motor Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
VIBRATION ERM MTR 11K RPM 1.1GVZ6DL2B0055211VIBRATION ERM MTR 11K RPM 1.1Gמיידית - 1632$11.84הצגת הפרטים
VIBRATION ERM MTR 12K RPM 5.1GVZ7AL2B1692082VIBRATION ERM MTR 12K RPM 5.1Gמיידית - 12504$11.97הצגת הפרטים
VIBRATION ERM MTR 12K RPM 5.1GVZ7AL2B169208TVIBRATION ERM MTR 12K RPM 5.1Gמיידית - 3122$12.85הצגת הפרטים
2019-05-02 תאריך הפרסום