0900AT47A0063001E Ceramic SMD Chip Antenna

The Johanson Technology 0900AT47A0063001E compact SMD chip antenna delivers outstanding radiation efficiency in space-constrained devices

Image of Johanson Technology 0900AT47A0063001E Ceramic SMD Chip AntennaThe Johanson Technology 0900AT47A0063001E compact, high-efficiency ceramic SMD chip antenna is engineered for the 868 MHz and 902 MHz to 928 MHz ISM bands. It is ideal for Sub-GHz IoT, LoRaWAN, and Zigbee® applications.

Measuring 10 mm × 3 mm × 2 mm, this SMT antenna delivers outstanding radiation efficiency in space-constrained devices. Its advanced LTCC design maintains performance across varied installation environments, making it perfect for remote sensors, agricultural monitoring, LoRa-based asset tracking, and more.

Features
  • Engineered for the 868 MHz and 902 MHz to 928 MHz ISM bands
  • Detuning resilience: LTCC construction with ~2 ppm thermal stability
  • Advanced LTCC design
  • High efficiency: Up to 68% average radiated efficiency on tuned layouts
  • Measurements: 10 mm × 3 mm × 2 mm
Applications
  • Remote sensors
  • Agricultural monitoring
  • LoRa-based asset tracking
2025-09-25 תאריך הפרסום