1224DP15A1572001E GNSS Diplexer
Johanson Technology diplexers are engineered for multi-band GNSS applications, ideal for automotive, drones, IoT, and surveying
The Johanson Technology 1224DP15A1572001E GNSS diplexer is a compact, high-performance surface-mount solution engineered for multi-band global navigation satellite system (GNSS) applications. Covering frequency bands from 1,164 MHz to 1,285 MHz and 1,539 MHz to 1,606 MHz, this diplexer enables simultaneous reception of GNSS signals across L1 and L2/L5 bands, supporting multiple satellite systems including GPS, GLONASS, Galileo, and BeiDou.
Designed in a miniature EIA 0805 package (2.00 mm × 1.20 mm × 0.90 mm), this highly integrated ceramic diplexer eliminates the need for discrete filtering components, simplifying RF design and saving board space. It delivers excellent isolation, low insertion loss, and superior return loss, all while operating reliably in harsh environments thanks to its wide temperature range of -40°C to +105°C. The 1224DP15A1572001E is ideal for compact GNSS receivers in automotive, drone, IoT, and professional navigation applications.
- GNSS diplexer for L1 and L2/L5 bands
- Compact GNSS diplexer for automotive applications
- Surface-mount GNSS diplexer for automotive applications
- GPS/GLONASS/Galilieo/BeiDou diplexer
- RF diplexer for multi-band satellite navigation
- GNSS filter module for drones and UAVs
- GNSS signal filtering in surveying and mapping equimpent
- 0805-size ceramic diplexer for space-constrained designs
- GNSS filtering solution
- Extended temperature range for harsh environments
1224DP15A1572001E GNSS Diplexer
| תמונה | מק"ט יצרן | תיאור | סוג | פס תדרים (נמוך / גבוה) | ניחות פס תדר נמוך (dB מינ' / מקס') | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1224DP15A1572001E | GNSS DIPLEXER 1164-1285, 1539-16 | דיפלקסר | GHz1.285 ~ GHz1.164 / GHz1.606 ~ MHz1.539 | 20.00dB / - | מיידית - 4468 | $1.74 | הצגת הפרטים |