Wide-Jaw Adjustable Wrenches

Jonard's adjustable wrenches are made of steel with a chrome-plated finish

Image of Jonard Tools Wide-Jaw Adjustable WrenchesJonard's adjustable wrenches are made from chrome vanadium and high carbon steel with a chrome-plated finish. They are forged and heat treated for maximum strength. The handles are covered with a vinyl grip for comfort. The knurled worm gear is precision formed for smooth and trouble-free operation. There are English or metric scales on either side of the jaws for faster and more accurate adjustments.

Features

  • Precision formed knurled worm gear for smooth operation
  • Extra wide jaw capacity for bigger jobs
  • Ergonomically designed vinyl-dipped wide handles for greater comfort
  • English and metric scales on each side of the wrench for faster adjustments
  • Complies with ASME B107.8-2003 and ANSI standards

Wide-Jaw Adjustable Wrenches

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
WRENCH SET 5/16"-1-5/16" ASSORTAW-6810WRENCH SET 5/16"-1-5/16" ASSORTמיידית - 4$164.23הצגת הפרטים
WRENCH ADJUSTABLE 13MM 4"AW-4WRENCH ADJUSTABLE 13MM 4"מיידית - 36$53.67הצגת הפרטים
WRENCH ADJUSTABLE 53MM 18"AW-18WRENCH ADJUSTABLE 53MM 18"מיידית - 1$245.96הצגת הפרטים
WRENCH ADJUSTABLE 1-1/2" 15"AW-15WRENCH ADJUSTABLE 1-1/2" 15"מיידית - 7$152.15הצגת הפרטים
WRENCH ADJUSTABLE 1-1/2" 12"AW-12WRENCH ADJUSTABLE 1-1/2" 12"מיידית - 3$107.77הצגת הפרטים
WRENCH ADJUSTABLE 1-5/16" 10"AW-10WRENCH ADJUSTABLE 1-5/16" 10"מיידית - 1$77.68הצגת הפרטים
WRENCH ADJUSTABLE 1-1/8" 8"AW-8WRENCH ADJUSTABLE 1-1/8" 8"מיידית - 14$59.41הצגת הפרטים
WRENCH ADJUSTABLE 15/16" 6"AW-6WRENCH ADJUSTABLE 15/16" 6"מיידית - 16$56.39הצגת הפרטים
2022-05-02 תאריך הפרסום