JWPF Series Waterproof Overmolded Cable Assemblies

JST JWPF series overmolded assemblies are designed to deliver superior performance in boating/marine, hot tubs/spas, and medical markets

Image of JST JWPF Series Waterproof Over-Molded Cable AssembliesJST JWPF series cable assemblies with an ingress protection rating of IPX7 are enhanced to elevate the standard further to achieve a minimum rating of IP67 through the application of overmolding.

These JWPF series overmolded assemblies are designed to deliver superior performance. They are ideal for markets where the series is already widely utilized, such as appliances, ATVs, e-bikes, motorcycles, autonomous lawn mowers, boating/marine, hot tubs/spas, and medical applications.

Features
  • Overmolded cable assemblies use crimped JWPF series contacts
  • Pitch: 0.079" (2.0 mm)
  • Color: Black
  • Cable termination: Crimp
  • Connector types:
    • Socket to socket
    • Socket to plug
    • Plug to plug
  • Available lengths:
    • 1.5' (457.2 mm)
    • 3.0' (914.2 mm)
    • 6.5' (1.98 m)
  • Contact finish: Tin
  • Waterproof
  • UL rated
Applications
  • Appliance ATVs
  • E-bikes
  • Motorcycles
  • Autonomous lawn mowers
  • Boating/marine
  • Hot tubs/spas
  • Medical
2025-07-23 עודכן

JWPF Series Waterproof Overmolded Cable Assemblies

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
2C F-F JWPF OM ASSEMBLY 1.5 FTA02RJWPF02RJWPF22KJ457OM2C F-F JWPF OM ASSEMBLY 1.5 FTמיידית - 100$43.06הצגת הפרטים
2C M-F JWPF OM ASSEMBLY - 1.5 FTA02TJWPF02RJWPF22KJ457OM2C M-F JWPF OM ASSEMBLY - 1.5 FTמיידית - 86$45.22הצגת הפרטים
2C M-M JWPF OM ASSEMBLY - 1.5 FTA02TJWPF02TJWPF22KJ457OM2C M-M JWPF OM ASSEMBLY - 1.5 FTמיידית - 100$49.06הצגת הפרטים
3C F-F JWPF OM ASSEMBLY - 1.5 FTA03RJWPF03RJWPF22KJ457OM3C F-F JWPF OM ASSEMBLY - 1.5 FTמיידית - 94$51.12הצגת הפרטים
2C F-F JWPF OM ASSEMBLY - 3FTA02RJWPF02RJWPF22KJ914OM2C F-F JWPF OM ASSEMBLY - 3FTמיידית - 98$51.32הצגת הפרטים
3C M-F JWPF OM ASSEMBLY - 1.5 FTA03TJWPF03RJWPF22KJ457OM3C M-F JWPF OM ASSEMBLY - 1.5 FTמיידית - 94$53.98הצגת הפרטים
2C M-F JWPF OM ASSEMBLY - 3 FTA02TJWPF02RJWPF22KJ914OM2C M-F JWPF OM ASSEMBLY - 3 FTמיידית - 96$54.34הצגת הפרטים
3C M-M JWPF OM ASSEMBLY - 1.5 FTA03TJWPF03TJWPF22KJ457OM3C M-M JWPF OM ASSEMBLY - 1.5 FTמיידית - 86$56.60הצגת הפרטים
2C M-M JWPF OM ASSEMBLY - 3 FTA02TJWPF02TJWPF22KJ914OM2C M-M JWPF OM ASSEMBLY - 3 FTמיידית - 100$57.42הצגת הפרטים
4C F-F JWPF OM ASSEMBLY - 1.5 FTA04RJWPF04RJWPF22KJ457OM4C F-F JWPF OM ASSEMBLY - 1.5 FTמיידית - 80$59.65הצגת הפרטים
3C F-F JWPF OM ASSEMBLY - 3 FTA03RJWPF03RJWPF22KJ914OM3C F-F JWPF OM ASSEMBLY - 3 FTמיידית - 99$60.37הצגת הפרטים
4C M-F JWPF OM ASSEMBLY - 1.5 FTA04TJWPF04RJWPF22KJ457OM4C M-F JWPF OM ASSEMBLY - 1.5 FTמיידית - 60$64.27הצגת הפרטים
2025-04-15 תאריך הפרסום