LEA Series Connector

JST introduces the LEA wire-to-board, crimp style connector series for LED applications.

Image of JST's LEA Series ConnectorJST's LEA series wire-to-board, crimp style disconnectable connectors provide optimum performance and subminiature size for low current, low voltage conditions required by LED light bars. A super compact, low profile connector, the LEA has a 1.8 mm (0.071") pitch. With a mated side entry height of only 3.0 mm (0.118"), its low profile prevents interference with the luminescence angle of the PCB mounted LEDs. These highly reliable, side entry SMT connectors are polarized and incorporate positive locking features including an audible click to prevent accidental disconnection.

Molded in a RoHS compliant 94V0 9T Nylon (SMT headers) resin, the LEA series is available in a 2 circuit size. They are rated at 3.0 A AC/DC (using 22 or 24 AWG) at 300 VAC. Wire sizes AWG #22 to #30 are accommodated. The temperature range is -55°C to +105°C (including temperature rise in applying electrical current). The crimp contact housings are molded of a UL94V-0 rated, glass filled PBT resin. The housing is notched on one side for ease of locating the pin1 position. Contacts are made of a tin-plated, copper alloy base material. Copper alloy, tin-plated reinforcement tabs offer strength and stability to the mounted headers. Dual-terminated JST Jumper wire assemblies also available in standard 2, 4, 6, 8, 10 and 12 inch lengths.

LEA Series

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
TOOL HAND CRIMPER 22-26AWGWC-SFH1TOOL HAND CRIMPER 22-26AWGמיידית - 5$2,645.57הצגת הפרטים
CONN SSL HDR 2POS 1.8MM SOLDERSM02B-LEASS-TFCONN SSL HDR 2POS 1.8MM SOLDERמיידית - 31515$2.20הצגת הפרטים
CONN SSL RCPT HSG 2POS 1.8MMLEAR-02V-SCONN SSL RCPT HSG 2POS 1.8MMמיידית - 18473$0.75הצגת הפרטים
JUMPER SSFH-001T-P0.5 X2 6"ALEALEA22K152JUMPER SSFH-001T-P0.5 X2 6"מיידית - 1000$1.38הצגת הפרטים
JUMPER SSFH-001T-P0.5 X2 12"ALEALEA22K305JUMPER SSFH-001T-P0.5 X2 12"מיידית - 317$1.67הצגת הפרטים
JUMPER SSFH-001T-P0.5 X2 2"ALEALEA22K51JUMPER SSFH-001T-P0.5 X2 2"מיידית - 333$1.18הצגת הפרטים
JUMPER SSFH-001T-P0.5 X2 4"ALEALEA22K102JUMPER SSFH-001T-P0.5 X2 4"מיידית - 2098$1.25הצגת הפרטים
JUMPER SSFH-001T-P0.5 X2 8"ALEALEA22K203JUMPER SSFH-001T-P0.5 X2 8"מיידית - 1020$1.44הצגת הפרטים
JUMPER SSFH-001T-P0.5 X2 10"ALEALEA22K254JUMPER SSFH-001T-P0.5 X2 10"מיידית - 651$1.54הצגת הפרטים
2019-04-25 עודכן
2013-07-02 תאריך הפרסום