Automotive 105°C Snap-In Capacitors - ALO8A Series

KEMET’s snap-in capacitors are AEC-Q200-qualified and can withstand high vibration in automotive applications

Image of KEMET ALO8A Series CapacitorsKEMET, a YAGEO company, automotive-grade, high-CV, snap-in capacitors are highly reliable and robust and exhibit excellent performance and high ripple current. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. The +105°C rated ALO8A series has 400 VDC to 450 VDC. The capacitors can withstand vibration up to 10 g. The ALO8A series also has up to 3,000 hours of life at +105°C (VR, IR applied).

Features
  • Operating temperature range: -40°C to +105°C
  • AEC-Q200
  • Very high CV capability
  • High ripple current range: 1.5 A up to 2.47 A at 100 Hz and +105°C
  • Excellent surge voltage capability
  • Optimized designs available upon request
Applications
  • On-board chargers
  • Inverters
  • Wall boxes

ALO8A Series Capacitors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CAP ALUM 105C 330UF 400VDCALO8AA331CB400CAP ALUM 105C 330UF 400VDCמיידית - 241$32.04הצגת הפרטים
CAP ALUM 105C 270UF 450VDCALO8AA271CB450CAP ALUM 105C 270UF 450VDCמיידית - 386$32.17הצגת הפרטים
CAP ALUM 105C 390UF 400VDCALO8AA391CC400CAP ALUM 105C 390UF 400VDCמיידית - 452$34.27הצגת הפרטים
CAP ALUM 105C 330UF 450VDCALO8AA331CC450CAP ALUM 105C 330UF 450VDCמיידית - 400$34.86הצגת הפרטים
CAP ALUM 105C 470UF 400VDCALO8AA471DC400CAP ALUM 105C 470UF 400VDCמיידית - 575$35.25הצגת הפרטים
CAP ALUM 105C 440UF 450VDCALO8AA441DC450CAP ALUM 105C 440UF 450VDCמיידית - 599$37.61הצגת הפרטים
CAP ALUM 105C 330UF 400VDCALO8AD331CB400CAP ALUM 105C 330UF 400VDCמיידית - 0$13.97הצגת הפרטים
CAP ALUM 105C 270UF 450VDCALO8AD271CB450CAP ALUM 105C 270UF 450VDCמיידית - 0$14.05הצגת הפרטים
CAP ALUM 105C 330UF 400VDCALO8AF331CB400CAP ALUM 105C 330UF 400VDCמיידית - 0$14.38הצגת הפרטים
CAP ALUM 105C 270UF 450VDCALO8AF271CB450CAP ALUM 105C 270UF 450VDCמיידית - 0$15.31הצגת הפרטים
CAP ALUM 105C 390UF 400VDCALO8AD391CC400CAP ALUM 105C 390UF 400VDCמיידית - 0$15.39הצגת הפרטים
CAP ALUM 105C 390UF 400VDCALO8AF391CC400CAP ALUM 105C 390UF 400VDCמיידית - 0$15.65הצגת הפרטים
CAP ALUM 105C 330UF 450VDCALO8AD331CC450CAP ALUM 105C 330UF 450VDCמיידית - 0$15.72הצגת הפרטים
CAP ALUM 105C 470UF 400VDCALO8AD471DC400CAP ALUM 105C 470UF 400VDCמיידית - 0$15.86הצגת הפרטים
CAP ALUM 105C 350UF 450VDCALO8AA351DB450CAP ALUM 105C 350UF 450VDCמיידית - 0$15.88הצגת הפרטים
CAP ALUM 105C 330UF 450VDCALO8AF331CC450CAP ALUM 105C 330UF 450VDCמיידית - 0$16.87הצגת הפרטים
CAP ALUM 105C 350UF 450VDCALO8AD351DB450CAP ALUM 105C 350UF 450VDCמיידית - 0$16.04הצגת הפרטים
CAP ALUM 105C 460UF 400VDCALO8AA461DB400CAP ALUM 105C 460UF 400VDCמיידית - 0$16.27הצגת הפרטים
CAP ALUM 105C 460UF 400VDCALO8AD461DB400CAP ALUM 105C 460UF 400VDCמיידית - 0$16.44הצגת הפרטים
CAP ALUM 105C 470UF 400VDCALO8AF471DC400CAP ALUM 105C 470UF 400VDCמיידית - 0$17.54הצגת הפרטים
2025-01-10 תאריך הפרסום