C0G Capacitors with KONNEKT™ Technology

KEMET's capacitors offer an operating temperature range of -55°C to +125°C

Image of KEMET's C0G with KONNEKT Technology CapacitorsKEMET's C0G surface-mount capacitors with KONNEKT technology are designed for high-efficiency and high-density power applications. The KONNEKT high-density packaging technology uses an innovative transient liquid phase sintering (TLPS) material to create a surface-mount multichip solution for high-density packaging. By utilizing KEMET's robust and proprietary C0G base metal electrode (BME) dielectric system, these capacitors are well suited for power converters, inverters, snubbers, and resonators where high efficiency is a primary concern.

With an operating temperature range up to +125°C, these capacitors can be mounted close to fast-switching semiconductors in high power-density applications, which require minimal cooling. C0G with KONNEKT technology also exhibits high mechanical robustness compared to other dielectric technologies, allowing the capacitor to be mounted without the use of metal frames. The C0G with KONNEKT series complements the KC-LINK with KONNEKT series by offering a wider voltage range and operating temperature range up to +125°C.

Features
  • Extremely high power density and ripple current capability
  • Extremely low equivalent series resistance (ESR)
  • Extremely low equivalent series inductance (ESL)
  • Capacitance offerings: 0.78 nF to 2.0 μF
  • DC voltage ratings: 10 V to 3,000 V
  • EIA sizes: 1206, 1210, 1812 and 2220
  • Operating temperature range: -55°C to +125°C
  • No capacitance shift with voltage
  • No piezoelectric noise
  • High thermal stability
  • Surface-mountable using standard MLCC reflow profiles
Applications
  • Wide bandgap (WBG), silicon carbide (SiC), and gallium nitride (GaN) systems
  • Datacenters
  • EV/HEV (drive systems, charging)
  • LLC resonant converters
  • Switched tank converters
  • Wireless charging systems
  • Photovoltaic systems
  • Power converters
  • Inverters
  • DC links
  • Snubbers

C0G Capacitors with KONNEKT™ Technology

תמונהמק"ט יצרןתיאורמקדם טמפרטורהטולרנסמתח - נומינליכמות זמינהמחירהצגת הפרטים
CAP CER 0.22UF 500V C0G/NP0 3640CKC33C224JCGACAUTOCAP CER 0.22UF 500V C0G/NP0 3640‎C0G, NP0 ‎±5%500Vמיידית - 86$44.57הצגת הפרטים
CAP CER 0.22UF 500V C0G/NP0 3640CKC33C224KCGACAUTO7210CAP CER 0.22UF 500V C0G/NP0 3640‎C0G, NP0 ‎±10%500Vמיידית - 2000$32.79הצגת הפרטים
CAP CER 1400PF 2.5KV C0G 1812C1812C142KZGLCAUTOCAP CER 1400PF 2.5KV C0G 1812‎C0G, NP0 ‎±10%2500V (2.5kV)מיידית - 99$18.33הצגת הפרטים
CAP CER 0.2UF 200V C0G/NP0 1812C1812C204K2GLCAUTOCAP CER 0.2UF 200V C0G/NP0 1812‎C0G, NP0 ‎±10%200Vמיידית - 281$18.63הצגת הפרטים
CAP CER 0.2UF 250V C0G/NP0 1812C1812C204KAGLCAUTOCAP CER 0.2UF 250V C0G/NP0 1812‎C0G, NP0 ‎±10%250Vמיידית - 458$18.63הצגת הפרטים
CAP CER 3000PF 2KV C0G/NP0 1812C1812C302KGGLCAUTOCAP CER 3000PF 2KV C0G/NP0 1812‎C0G, NP0 ‎±10%‎2000V (2kV)‎מיידית - 330$12.82הצגת הפרטים
CAP CER 0.03UF 1KV C0G/NP0 1812C1812C303KDGLCAUTOCAP CER 0.03UF 1KV C0G/NP0 1812‎C0G, NP0 ‎±10%1000V (1kV)מיידית - 280$17.68הצגת הפרטים
CAP CER 0.3UF 100V C0G/NP0 1812C1812C304K1GLCAUTOCAP CER 0.3UF 100V C0G/NP0 1812‎C0G, NP0 ‎±10%100Vמיידית - 615$13.97הצגת הפרטים
CAP CER 0.44UF 50V C0G/NP0 1812C1812C444K5GLCAUTOCAP CER 0.44UF 50V C0G/NP0 1812‎C0G, NP0 ‎±10%50Vמיידית - 1054$12.46הצגת הפרטים
CAP CER 5400PF 1.5KV C0G 1812C1812C542KFGLCAUTOCAP CER 5400PF 1.5KV C0G 1812‎C0G, NP0 ‎±10%1500V (1.5kV)מיידית - 200$13.90הצגת הפרטים
CAP CER 780PF 3KV C0G/NP0 1812C1812C781KHGLCAUTOCAP CER 780PF 3KV C0G/NP0 1812‎C0G, NP0 ‎±10%‎3000V (3kV)‎מיידית - 145$12.40הצגת הפרטים
CAP CER 0.094UF 630V C0G 1812C1812C943KBGLCAUTOCAP CER 0.094UF 630V C0G 1812‎C0G, NP0 ‎±10%630Vמיידית - 400$12.26הצגת הפרטים
CAP CER 0.094UF 500V C0G 1812C1812C943KCGLCAUTOCAP CER 0.094UF 500V C0G 1812‎C0G, NP0 ‎±10%500Vמיידית - 195$11.77הצגת הפרטים
CAP CER 0.014UF 1.5KV C0G 2220C2220C143KFGLCAUTOCAP CER 0.014UF 1.5KV C0G 2220‎C0G, NP0 ‎±10%1500V (1.5kV)מיידית - 600$17.54הצגת הפרטים
CAP CER 2000PF 3KV C0G/NP0 2220C2220C202KHGLCAUTOCAP CER 2000PF 3KV C0G/NP0 2220‎C0G, NP0 ‎±10%‎3000V (3kV)‎מיידית - 0$14.46הצגת הפרטים
CAP CER 0.2UF 630V C0G/NP0 2220C2220C204KBGLCAUTOCAP CER 0.2UF 630V C0G/NP0 2220‎C0G, NP0 ‎±10%630Vמיידית - 419$14.92הצגת הפרטים
CAP CER 0.2UF 500V C0G/NP0 2220C2220C204KCGLCAUTOCAP CER 0.2UF 500V C0G/NP0 2220‎C0G, NP0 ‎±10%500Vמיידית - 577$14.92הצגת הפרטים
CAP CER 3600PF 2.5KV C0G 2220C2220C362KZGLCAUTOCAP CER 3600PF 2.5KV C0G 2220‎C0G, NP0 ‎±10%2500V (2.5kV)מיידית - 280$17.02הצגת הפרטים
CAP CER 0.44UF 200V C0G/NP0 2220C2220C444K2GLCAUTOCAP CER 0.44UF 200V C0G/NP0 2220‎C0G, NP0 ‎±10%200Vמיידית - 529$44.66הצגת הפרטים
CAP CER 0.066UF 1KV C0G/NP0 2220C2220C663KDGLCAUTOCAP CER 0.066UF 1KV C0G/NP0 2220‎C0G, NP0 ‎±10%1000V (1kV)מיידית - 543$23.35הצגת הפרטים
2021-09-09 תאריך הפרסום