CT, C/CT, and ZCT Current Sensors

KEMET introduces their CT, C/CT, and ZCT current sensors

Image of Kemet's CT, C/CT, and ZCT Current SensorsCT Series Low Alternating Current Sensors - The CT low alternating current sensors from KEMET can be used to detect very low current levels and for over-current protection in electronic appliances. Typical applications include over-current detection in microcomputer-controlled equipment, electric refrigerators, air conditioners, inductive heating, servomotors, inverters, UPS, and SMPS.

Benefits

  • High sensitivity detection of low current
  • High performance
  • Compact and lightweight
  • Mountable on printed circuit boards

C/CT Series High Alternating Current Sensors, Snap-On Type - The C/CT-1216 clamp-on current sensor can be used to measure current in live wires. Typical applications include EMS current measurement, high performance distribution boards, power conditioners, power monitoring systems, inverters, and industrial machineries.

Benefits

  • Compact and slim design
  • High performance due to its unique structure
  • Flat temperature characteristics
  • Flame retardant

ZCT Series Zero-Phase Current Transformers - The ZCT zero-phase current transformers are compact, molded-type, and ideal for improving the sensitivity, compactness, and weight of electric shock prevention. Typical applications include electric shock prevention from earth leakage breakers, short-circuit relays, and ground fault circuit interrupters.

Benefits

  • High sensitivity
  • Compact and lightweight
  • Laminated iron core type
2016-04-04 תאריך הפרסום