High Temperature +200°C, High Voltage, C0G MLCCs - HV-HT Series

KEMET's multilayer ceramic capacitors (MLCCs) are temperature compensating ±30 ppm/°C from -55°C to +200°C

Image of KEMET's HV-HT Series, High-Temperature, 200°C MLCCsKEMET Electronics, a YAGEO Company, offers high-voltage, high-temperature +200°C capacitors with EIA case sizes of 2824, 3040, 3640, and 4540, providing a maximum capacitance of 150 nF with voltages up to 2000 V. In addition, with the growing trend of increased voltage, frequency, and temperature in wide band gap semiconductors (SiC, GaN) technology, KEMET’s patented Class-1 base metal electrode (BME) capacitors are ideal for realizing design goals such as maximum power density and efficiency.

The HV-HT series of surface-mount C0G MLCCs are constructed of a robust and proprietary base metal electrode (BME) dielectric system that offers excellent performance at extreme temperatures. These devices feature a +200°C maximum operating temperature and are specifically designed to withstand the demands of harsh industrial environments such as oil exploration and automotive or avionics engine compartment circuitry.

These MLCCs are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. They exhibit no change in capacitance with respect to time and voltage and boast a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from -55°C to +200°C. In addition, these capacitors exhibit high insulation resistance with a low dissipation factor at elevated temperatures up to +200°C. They also exhibit low ESR at high frequencies and offer superior volumetric efficiency over competitive high-temperature precious metal electrode (PME) and BME dielectric system devices. These devices are lead (Pb)-free, as well as RoHS and REACH compliant, without requiring any exemptions.

Features and Benefits
  • Operating temperature range of -55°C to +200°C
  • C0G dielectric
  • EIA 0805 to 4540 case sizes
  • DC voltage range: 500 V to 3500 V
  • Capacitance offerings ranging from 1 pF to 0.150 μF
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance decay with time
  • No capacitance change with respect to applied rated DC voltage
  • Negligible capacitance change with respect to temperature from -55°C to +125°C
  • Non-polar device, minimizing installation concerns
  • 100% pure matte, tin-plated termination finish allowing for excellent solderability
  • Sn/Pb plated termination finish option available upon request (5% Pb minimum)
  • Gold (Au), tin/lead (Sn/Pb), and 100% pure matte tin (Sn) termination finishes available
Applications
  • Power supplies
  • HID lighting
  • Industrial equipment/controls
  • Automotive
  • Aerospace
  • Munitions

High Temperature +200°C, High Voltage, C0G MLCCs - HV-HT Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CAP CER 0.047UF 2KV C0G/NP0 3640C3640H473KGGWCT050CAP CER 0.047UF 2KV C0G/NP0 3640מיידית - 1696$100.60הצגת הפרטים
CAP CER 0.039UF 2KV C0G/NP0 3040C3040H393KGGWCT050CAP CER 0.039UF 2KV C0G/NP0 3040מיידית - 117$78.44הצגת הפרטים
CAP CER 270PF 1KV C0G/NP0 0805C0805H271JDGACTUCAP CER 270PF 1KV C0G/NP0 0805מיידית - 6001$8.84הצגת הפרטים
CAP CER 270PF 2KV C0G/NP0 1206C1206H271JGGACTUCAP CER 270PF 2KV C0G/NP0 1206מיידית - 172$13.17הצגת הפרטים
CAP CER 2700PF 1KV C0G/NP0 1210C1210H272JDGACTUCAP CER 2700PF 1KV C0G/NP0 1210מיידית - 601$15.12הצגת הפרטים
CAP CER 1200PF 2KV C0G/NP0 1812C1812H122JGGACTUCAP CER 1200PF 2KV C0G/NP0 1812מיידית - 326$43.93הצגת הפרטים
CAP CER 3600PF 2KV C0G/NP0 2220C2220H362JGGACTUCAP CER 3600PF 2KV C0G/NP0 2220מיידית - 2049$50.05הצגת הפרטים
CAP CER 5600PF 500V C0G/NP0 1210C1210H562KCGACT500CAP CER 5600PF 500V C0G/NP0 1210מיידית - 156$32.86הצגת הפרטים
CAP CER 0.012UF 1KV C0G/NP0 2220C2220H123JDGACTUCAP CER 0.012UF 1KV C0G/NP0 2220מיידית - 285$104.56הצגת הפרטים
CAP CER 0.018UF 3.5KV NP0 4540C4540H183KVGWCT050CAP CER 0.018UF 3.5KV NP0 4540מיידית - 704$139.00הצגת הפרטים
CAP CER 10000PF 2KV C0G/NP0 3040C3040H103JGGACT050CAP CER 10000PF 2KV C0G/NP0 3040מיידית - 202$76.98הצגת הפרטים
CAP CER 0.1UF 630V C0G/NP0 4540C4540H104JBGACT050CAP CER 0.1UF 630V C0G/NP0 4540מיידית - 62$90.09הצגת הפרטים
CAP CER 0.027UF 3KV C0G/NP0 4540C4540H273KHGWCT050CAP CER 0.027UF 3KV C0G/NP0 4540מיידית - 69$140.24הצגת הפרטים
CAP CER 5600PF 2KV C0G/NP0 2824C2824H562JGGACT050CAP CER 5600PF 2KV C0G/NP0 2824מיידית - 79$67.95הצגת הפרטים
CAP CER 0.1UF 500V C0G/NP0 3040C3040H104JCGACT050CAP CER 0.1UF 500V C0G/NP0 3040מיידית - 120$80.51הצגת הפרטים
2016-08-24 תאריך הפרסום