Metal Composite Power Inductors - MPGV Series

KEMET metal composite (METCOM) inductors have high saturation capabilities maintaining functionality with high-current transients

Image of KEMET Metal Composite Power Inductors – MPGV SeriesKEMET, a YAGEO company, introduces MPGV metal composite inductors which are ideal for use in a wide variety of DC-to-DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high-current transients and is characterized by temperature-stable inductance. The durability has been further improved and allows for vibration resistance of up to 50 G.

Features
  • Metal composite powder
  • Shielded construction, SMD configuration
  • Inductance range: 0.47 µH to 47.00 µH
  • Operating temperature: up to +155°C
  • Low acoustic noise
  • Low magnetic flux leakage
  • 50 G vibration resistance
  • AEC-Q200 qualified
Applications
  • LED headlights
  • Meter cluster panels
  • Head-up displays (HUD)
  • Electric water pumps (EWP)
  • Electric oil pumps (EOP)
  • Electric power steering (EPS)

Image of banner to explore more automotive solutions from YAGEO

Metal Composite Power Inductors - MPGV Series

תמונהמק"ט יצרןתיאורדירוג זרם (אמפר)(Isat) זרם - רוויהכמות זמינהמחירהצגת הפרטים
FIXED IND 0.47UH 30.9A 1.9 MOHMMPGV1D1054LR47FIXED IND 0.47UH 30.9A 1.9 MOHM30.9 A51Aמיידית - 0$4.16הצגת הפרטים
FIXED IND 0.68UH 25.6A 2.8 MOHMMPGV1D1054LR68FIXED IND 0.68UH 25.6A 2.8 MOHM25.6 A38Aמיידית - 0$4.16הצגת הפרטים
FIXED IND 1UH 23.2A 3.2 MOHM SMDMPGV1D1054L1R0FIXED IND 1UH 23.2A 3.2 MOHM SMD23.2 A34Aמיידית - 0$4.16הצגת הפרטים
FIXED IND 1.5UH 19.7A 4.5 MOHMMPGV1D1054L1R5FIXED IND 1.5UH 19.7A 4.5 MOHM19.7 A28Aמיידית - 0$4.16הצגת הפרטים
FIXED IND 2.2UH 16.6A 6.3 MOHMMPGV1D1054L2R2FIXED IND 2.2UH 16.6A 6.3 MOHM16.6 A26.5Aמיידית - 995$4.33הצגת הפרטים
FIXED IND 3.3UH 14.5A 8.3 MOHMMPGV1D1054L3R3FIXED IND 3.3UH 14.5A 8.3 MOHM14.5 A23Aמיידית - 945$4.33הצגת הפרטים
FIXED IND 4.7UH 11.3A 13.6 MOHMMPGV1D1054L4R7FIXED IND 4.7UH 11.3A 13.6 MOHM11.3 A18.5Aמיידית - 944$4.33הצגת הפרטים
FIXED IND 6.8UH 9.4A 19.6 MOHMMPGV1D1054L6R8FIXED IND 6.8UH 9.4A 19.6 MOHM9.4 A15Aמיידית - 89$4.33הצגת הפרטים
FIXED IND 10UH 7.6A 29.9 MOHMMPGV1D1054L100FIXED IND 10UH 7.6A 29.9 MOHM7.6 A12.5Aמיידית - 956$4.33הצגת הפרטים
FIXED IND 15UH 6.6A 39.3 MOHMMPGV1D1054L150FIXED IND 15UH 6.6A 39.3 MOHM6.6 A11Aמיידית - 966$4.33הצגת הפרטים
FIXED IND 22UH 5.8A 51.3 MOHMMPGV1D1054L220FIXED IND 22UH 5.8A 51.3 MOHM5.8 A8.5Aמיידית - 155$4.33הצגת הפרטים
FIXED IND 33UH 4.5A 85.1 MOHMMPGV1D1054L330FIXED IND 33UH 4.5A 85.1 MOHM4.5 A7.5Aמיידית - 9$4.33הצגת הפרטים
FIXED IND 47UH 3.6A 135.2 MOHMMPGV1D1054L470FIXED IND 47UH 3.6A 135.2 MOHM3.6 A6Aמיידית - 763$4.33הצגת הפרטים
2023-09-15 תאריך הפרסום