Facedown Terminal Polymer Tantalum Capacitors - T527 Series
KEMET'S T527 series is ideal for use in densely populated circuits such as smartphones and digital cameras
The KEMET low-ESR polymer series is a tantalum capacitor with a Ta anode and Ta2O5 dielectric. A conductive organic polymer replaces the traditionally used MnO2 as the cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency. The KO-CAP also exhibits a benign failure mode which eliminates the ignition failures that can occur in standard MnO2 tantalum types. KO-CAPs may also be operated at voltages up to 80% of rated voltage with equivalent or better reliability than traditional MnO2 tantalum capacitors operated at 50% of rated voltage. The T527 series KO-CAP combines improved packaging efficiency with a low-profile design through the use of facedown terminal technology. This series offers high capacitance in a package size as small as 3216-10 (3.2 mm x 1.6 mm x 1 mm). The T527 series is ideal for use in densely populated circuits such as smartphones and digital cameras where space restrictions do not allow for larger and more commonly available case sizes.
- Polymer cathode technology
- Low profile: 1.0 mm maximum
- Non-ignition failure mode
- Improved volumetric efficiency
- Self-healing mechanism
- Use up to 80% of rated voltage (10% derating)
- RoHS compliant and halogen-free
- Lead-free 260°C reflow capable
- Smart-phones
- MP3 players
- Digital cameras
- GPS navigation systems
- Wi-Fi modules
- Analytical and test equipment
- Audio/sound circuits
T527 Series Facedown Terminal Polymer Tantalum
| תמונה | מק"ט יצרן | תיאור | מתח - נומינלי | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | T527I107M006ATE100 | CAP TANT POLY 100UF 6.3V 1206 | 6.3 V | מיידית - 36024 | $4.33 | הצגת הפרטים |
![]() | ![]() | T527I107M006ATE070 | CAP TANT POLY 100UF 6.3V 1206 | 6.3 V | מיידית - 93502 | $4.33 | הצגת הפרטים |
![]() | ![]() | T527S106M025ATE150 | CAP TANT POLY 10UF 25V 1206 | 25 V | מיידית - 1035 | $4.07 | הצגת הפרטים |
![]() | ![]() | T527I476M010ATE200 | CAP TANT POLY 47UF 10V 1206 | 10 V | מיידית - 26998 | $4.23 | הצגת הפרטים |
![]() | ![]() | T527I226M010ATE200 | CAP TANT POLY 22UF 10V 1206 | 10 V | מיידית - 6191 | $3.64 | הצגת הפרטים |
![]() | ![]() | T527S336M016ATE200 | CAP TANT POLY 33UF 16V 1206 | 16 V | מיידית - 2733 | $4.23 | הצגת הפרטים |
![]() | ![]() | T527K156M025ATE150 | CAP TA POLY 3528 15F 25V 150M | 25 V | מיידית - 6090 | $4.26 | הצגת הפרטים |
![]() | ![]() | T527I476M006ATE200 | CAP TANT POLY 47UF 6.3V 1206 | 6.3 V | מיידית - 16 | $3.54 | הצגת הפרטים |
![]() | ![]() | T527I336M010ATE200 | CAP TANT POLY 33UF 10V 1206 | 10 V | מיידית - 0 | $4.10 | הצגת הפרטים |
![]() | ![]() | T527I336M010ATE150 | 33.0UF 10.0V | מיידית - 0 | $1.36 | הצגת הפרטים | |
![]() | ![]() | T527T226M025ATE100 | 22.0UF 25.0V | 25 V | מיידית - 0 | $1.41 | הצגת הפרטים |
![]() | ![]() | T527I107M006ATE200 | CAP TANT SMD POLYMER | 6.3 V | מיידית - 0 | $1.46 | הצגת הפרטים |