U2J Dielectric Multilayer Ceramic Capacitors
KEMET's U2J dielectric, surface-mount, multilayer ceramic chip capacitors now available in Commercial and Automotive AEC-Q200 Grades
In order to meet the growing demand for higher capacitance multilayer ceramic capacitors (MLCCs) in a Class I dielectric material, KEMET has developed a surface-mount dielectric platform that offers up to 120% more capacitance than available C0G dielectric. Defined by the Electronics Industry Alliance (EIA) as “U2J,” this dielectric material offers an operating temperature range of -55°C to +125°C with capacitance change limited to -750 ±120 ppm/°C and AEC-Q200 automotive qualification.
U2J parts are well-aligned to the stringent demands of automotive systems. Their superior performance versus other technologies can help designers overcome challenges in circuits requiring low-loss, noise reduction, critical timing, and improved capacitance stability versus commonly used X7R-based parts while offering higher capacitance values than C0G.
U2J capacitors are extremely stable with a linear capacitance change with temperature. This allows design engineers to predict the change in capacitance over the operating temperature range. They also retain over 99% of nominal capacitance at full-rated voltage.
KEMET's U2J dielectric, surface-mount MLCCs are lead free and RoHS / REACH compliant without exception. Unlike some film dielectric devices, these capacitors are capable of withstanding multiple passes through a lead-free solder reflow profile.
Standard Termination:
Commercial and Automotive U2J Datasheet
Flexible Termination:
Commercial and Automotive FT-U2J Datasheet
Product Brief:
U2J Product Brief
- AEC-Q200 automotive qualified
- Low noise
- Low ESR and ESL
- High thermal stability
- Higher cap value than C0G
- Linear capacitance change with respect to time
- Lead (Pb) -free, RoHS, and REACH compliant
- Non-polar devices
- Flex termination available
- Critical timing
- Decoupling
- Bypass
- Filtering
- Transient suppression
- Blocking and sensing
- High current
- Energy storage
- Data acquisition
- Phase lock loop (PLL)
- Sensors
- Internet of Things
U2J Dielectric Multilayer Ceramic Capacitors
| תמונה | מק"ט יצרן | תיאור | מתח - נומינלי | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | C0603C102K5JACTU | CAP CER 1000PF 50V U2J 0603 | 50V | מיידית - 11277 | $0.55 | הצגת הפרטים |
![]() | ![]() | C0402C102J5JACTU | CAP CER 1000PF 50V U2J 0402 | 50V | מיידית - 15942 | $0.62 | הצגת הפרטים |
![]() | ![]() | C0402C222J3JACAUTO | CAP CER 2200PF 25V U2J 0402 | 25V | מיידית - 898 | $0.72 | הצגת הפרטים |
![]() | ![]() | C0402C162J8JACTU | CAP CER 1600PF 10V U2J 0402 | 10V | מיידית - 36414 | $0.79 | הצגת הפרטים |
![]() | ![]() | C0402C182J5JACTU | CAP CER 1800PF 50V U2J 0402 | 50V | מיידית - 14273 | $0.79 | הצגת הפרטים |