14-in-1 Impact-Rated Flip Socket Set

Klein Tools multi-bit nut drivers provide multiple sizes in one convenient tool

Image of Klein Tools 14-in-1 Impact Rated Flip Socket Sets The Klein Tools innovative 14-in-1 impact-rated flip socket is a solution for professionals who demand versatility and efficiency. This design features two sets of flip sockets where one set can be stored entirely inside the handle, eliminating the need for multiple tools. Fully impact-rated for use with impact drivers, this socket set includes 6 SAE sizes and 6 Metric sizes, plus a bit holding feature.

Features
  • Impact-rated socket set designed specifically for use with impact drivers
  • 12 integrated hex sizes (SAE: 1/4 inch, 5/16 inch, 3/8 inch, 7/16 inch, 1/2 inch, and 9/16 inch; Metric: 7 mm, 8 mm, 10 mm, 12 mm, 13 mm, 14 mm) plus bit holding feature and built-in wrench assist
  • Innovative in-handle storage allows two sets of flip sockets to be stored, with one set stored inside the handle
  • Color-coded sockets allow users to quickly and easily identify the correct size based on the color ring
  • Customizable storage allows sockets to be arranged on the shaft in any order or orientation
  • Powerful rare-earth magnet securely holds hex fasteners for one-handed fastening
  • Cushion-grip™ handle offers exceptional comfort and torque on all driving tasks

14-in-1 Impact Rated Flip Socket Set

תמונהמק"ט יצרןתיאורסוגחוד - סוגכוללכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
14-IN-1 IMPACT RATED FLIP SOCKET
32914HD14-IN-1 IMPACT RATED FLIP SOCKETסט מפתחות אומיםגביע משושהמחזק ראשים (Bit‏), ידית, מברגה הולמתמיידית - 17$246.82הצגת הפרטים
2025-08-15 תאריך הפרסום