8-in-1 Insulated Interchangeable Screwdriver Set
Klein Tools' set includes an insulated handle and five interchangeable insulated blades for quick changes on the job
Klein Tools' interchangeable insulated screwdriver set includes an insulated handle and five interchangeable insulated blades for quick changes on the job. The auto-eject mechanism works with just a twist, allowing blades to be changed or flipped simply and easily. The set of five Phillips, square, and slotted slim-tip blades come in a protective roll pouch, making this the perfect set for any tool bag.
Features
- Interchangeable insulated screwdriver set with an insulated handle, five interchangeable insulated blades, and a carrying pouch
- Includes tip sizes: two #2 Phillips, two 1/4" slotted, one #1 Phillips, one #1 square, one #2 square, and one 3/16" slotted
- Securely and easily release the blade with a quick twist of the lock collar
- Interchangeable blades with a slim-tip to fit tight terminal blocks
- Handle and blade have a 1000 V insulation rating and meets or exceeds ASTM F1505 standard for insulation
- A layer of orange impact and flame-resistant insulation protects from electric shock
- Cushion-grip handles for greater torque and comfort
- Double-ended blades have a 3.5" shaft length, single-ended blades have 5.75" shaft length
- Durable carrying roll pouch keeps the set organized and protected
8-in-1 Insulated Interchangeable Screwdriver Set
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 32288 | 8-IN-1 INSULATED INTERCHANGEABLE | מיידית - 31 | $225.99 | הצגת הפרטים |