Corded Earplugs

Klein Tools' corded earplugs feature a noise reduction rating (NRR) of 25 decibels

Image of Klein Tools' Corded EarplugsKlein Tools’ corded earplugs help reduce exposure to hazardous noise and other loud environments. The soft pre-molded triple-flanged design ‎conforms to the ear canal for optimal comfort and a snug fit. These earplugs have an NRR of 25 decibels. Fifty pairs are individually ‎wrapped in the dispensing box. The earplugs are also available in a 6-pair package with a convenient storage case‎.

Features
  • Earplugs with NRR of 25 decibels
  • Soft, pre-molded triple-flanged design conforms to ear canal for optimal comfort and snug fit
  • Easy-to-clean TPE tips are designed to be worn multiple times
  • 24 inch (61 cm) flexible cord
  • Includes 50 pairs of earplugs individually wrapped in dispenser box; also available in 6-pair package with convenient pocket storage case
  • Reusable style; good for multiple wearings

Corded Earplugs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CORDED EARPLUGS 6 PAIR PACK605036CORDED EARPLUGS 6 PAIR PACKמיידית - 5$25.38הצגת הפרטים
CORDED EARPLUGS 50 PAIR6050350CORDED EARPLUGS 50 PAIRמיידית - 7$117.98הצגת הפרטים
2023-02-08 תאריך הפרסום