ET45VP Kit AC/DC Voltage and Receptacle Electrical Test Kit
Klein Tools ET45VP kit consists of the electronic voltage tester ET45 and a receptacle tester RT210
Klein Tools' ET45VP Kit includes an electronic voltage tester that consists of the ET45 and a receptacle tester, the RT210. The ET45 is designed as a simple, easy-to-use tester to check, verify, or troubleshoot common residential electrical wiring in electrical outlets, light fixtures, doorbells, and more. This tester does not require batteries and features a pocket clip for convenient carrying. The RT210 is designed to detect the most common wiring problems in standard and GFCI receptacles. A convenient chart on the tester helps determine wiring conditions in the outlet based on LED lights results. Conditions indicated are open ground, reverse polarity, open hot, open neutral, and hot/ground reversed.
Features
- Electronic voltage tester is designed to test AC voltages from 24 VAC to 240 VAC at four useful levels
- Tests DC voltages from 32 V to 330 V at four levels
- Built-in test lead holder on the back of voltage tester holds the leads in one of two positions: one so that they are spaced correctly to test tamper-resistant US-style outlets and the other for convenient storage of the test leads
- Batteries not required; voltage tester is powered by the applied voltage
- Voltage tester is rated CATIII 350V, Class 2, Double insulation and has IP44 ingress protection
- Receptacle tester detects the most common wiring problems in standard and GFCI receptacles
- Works on GFI outlets and confirms operation of the ground fault protective device
- Nominal voltage of receptacle tester: 110 VAC/125 VAC at 50 Hz/60 Hz in 3-wire outlet
ET45VP Kit AC/DC Voltage and Receptacle Electrical Test Kit
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ET45VP | AC/DC VOLTAGE AND RECEPTACLE ELE | מיידית - 13 | $68.32 | הצגת הפרטים |