The full-brim sombrero and hybrid-brim sombrero by Klein Tools are engineered for professionals who work in demanding outdoor environments. Whether working in construction, utilities, or any outdoor setting, these sombreros deliver optimal sun protection while maintaining comfort and durability. Universal clips allow for effortless attachment to a variety of full-brim hardhats from Klein Tools, ensuring a secure fit even in strong winds. The full brim extends 2.5" beyond the hardhat edge, offering enhanced shade for the face and neck. The hybrid-brim sombrero is designed with a hybrid-style lens, providing a 170-degree field of vision, reducing head movement and fatigue while improving visibility when working overhead.
Features
- High-visibility 1200D fabric for improved visibility in low-light conditions
- 50+ UPF-rated brim for superior sun protection
- Wide brim extends 2.5" beyond the hardhat edge for extra shade
- Detachable neck shade with easy zip-on and zip-off functionality
- Universal clips for quick and secure attachment to full-brim hardhats from Klein Tools
- Wind-resistant design ensures stability in strong winds
- Lightweight construction for all-day comfort
- Durable material for long-lasting use
- Ideal for outdoor workers in various industries
- Designed for compatibility with full-brim hardhats from Klein Tools
- Enhances worker visibility for added safety
- Provides full coverage for face and neck protection
- Easy to install and remove for convenience
- Reliable performance in harsh weather conditions
Applications
- Construction sites
- Utility work
- Road maintenance
- Landscaping
- Outdoor inspections
- Oil and gas industry
- Electrical work
- Forestry and logging
- Mining operations
- Agriculture and farming
- Warehouse and loading docks
- Roofing and scaffolding
- Marine and dock work
- Emergency response teams
- General outdoor labor