Grab-And-Go Impact Socket Sets
Klein Tools 33808/33809 grab-and-go impact socket sets include a 3 inch impact adapter that allows use with a 1/4 inch impact driver
Klein Tools 7-piece (33808) and 10-piece (33809) SAE socket sets feature a range of sizes and are crafted from cold-forged, heat-treated Cr-Mo steel for maximum durability under tough torque. The included 3 inch impact adapter allows use with a 1/4 inch impact driver. The sockets can be secured with a carabiner on backpacks or tool belts for quick access and efficiency. Industry-standard color-coded rings and bold stamped markings ensure fast size identification, making every job faster and more efficient.
- 33808 7-piece set includes 1/4 inch, 5/16 inch, 3/8 inch, 7/16 inch, 1/2 inch, and 9/16 inch sockets
- 33809 10-piece set includes 1/4 inch, 5/16 inch, 3/8 inch, 7/16 inch, 1/2 inch, 9/16 inch, 5/8 inch, 11/16 inch, and 3/4 inch sockets
- Engineered with optimized wall thickness and precision hex pockets to securely grip fasteners and provide quick access
- Convenient carabiner attachment lets users secure the socket sleeve to backpacks, tool bags, or belts for instant access and improved job site productivity
- Industry-standard color-coded painted rings and bold stamped size markings deliver lasting durability and instant socket size identification
- Superior cold forged, heat-treated Cr-Mo steel construction provides impact-rated strength designed to withstand high-torque jobs
- Socket sleeve features a mechanical grip system around the color band for secure socket retention, easy removal for rapid socket changes
- Includes 3 inch impact adapter for compatibility with 1/4 inch impact driver
Grab-And-Go Impact Socket Sets
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 33808 | GRAB-AND-GO IMPACT SOCKET SET, S | מיידית - 5 | $99.61 | הצגת הפרטים |
![]() | ![]() | 33809 | GRAB-AND-GO IMPACT SOCKET SET, S | מיידית - 4 | $146.66 | הצגת הפרטים |