Impact-Rated Flip Socket Conduit Reamer Drivers
Klein multi-bit screwdrivers provide multiple driver bits in one convenient tool
Klein Tools 85091HD and 85191HD flip socket conduit reamer driver reams and smooths 1/2 inch (13 mm), 3/4 inch (19 mm), and 1 inch (25 mm) conduit without requiring component removal. This tool features an improved leaf spring design that provides a secure grip. The auto-lock mechanism securely connects to quick-connect handles, allowing for a simple collar pull-back to release. The 3-in-1 flip socket functions as a magnetic bit holder, and the Cushion-Grip™ handle provides extra torque and comfort.
- All-in-one solution combines 3-in-1 conduit reamer with integrated quick-connect handle
- Efficiently reams and smooths 1/2 inch, 3/4 inch, and 1 inch conduit
- Innovative design allows conduit reaming without removing flip sockets or bits, significantly reducing task time
- Automatically locks into quick-connect handle; pull collar back to release for secure, convenient operation
- Impact-rated construction withstands the high torque of impact drivers
- Improved leaf spring design enhances shaft connection to provide a secure grip that will not fall out while remaining easy to insert and remove
Impact-Rated Flip Socket Conduit Reamer Drivers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 85091HD | IMPACT-RATED FLIP SOCKET CONDUIT | מיידית - 11 | $92.84 | הצגת הפרטים |
![]() | ![]() | 85191HD | IMPACT-RATED FLIP SOCKET CONDUIT | מיידית - 5 | $151.65 | הצגת הפרטים |