Insulated Screwdriver Set Plus Magnetizer

The Klein Tools insulated screwdriver set ensures precision, safety, and efficiency for electrical work in one kit

Image of Klein Tools Insulated Screwdriver Set Plus MagnetizerThe Klein Tools insulated screwdriver set plus magnetizer is designed for professionals working near energized sources. This seven-piece set includes a variety of slotted, Phillips, and square-tip screwdrivers, each individually tested to exceed IEC 60900 and ASTM F1505 standards for insulated tools. With impact-resistant insulation and a magnetizer, this set ensures precision, safety, and efficiency for electrical work. Each screwdriver features two layers of insulation, providing 1,000 V protection against electric shock. The bright orange insulation is flame-retardant and impact-resistant, ensuring durability in demanding environments. The included magnetizer enhances usability by magnetizing screwdriver tips for better fastener control. Designed for comfort and torque, the Cushion-Grip™ handles allow for a secure grip, reducing hand fatigue during extended use. Whether working on electrical panels, circuit boards, or industrial machinery, this set delivers precision and safety.

Features
  • 1,000 V rated insulation for protection against electric shock
  • Meets IEC 60900 and ASTM F1505 standards for insulated tools
  • Includes seven screwdrivers: #1 and #2 Phillips, 3/16" and 1/4" slotted, #1 and #2 square tips, plus a magnetizer
  • Bright orange insulation for easy identification and safety
  • Flame-retardant and impact-resistant insulation for durability
  • Cushion-Grip handles for enhanced torque and comfort
  • Tether hole for added safety when working at height
  • Tip-Ident® feature for quick identification of screwdriver tip orientation
 
  • 6" round shanks for extended reach
  • Made in the USA for superior craftsmanship
  • Magnetizer included to magnetize and demagnetize screwdriver tips
  • Ideal for electrical work near energized sources
  • Precision-machined tips for accurate fastener engagement
  • Durable steel construction for long-lasting performance
  • Compact storage design for easy transport and organization
Applications
  • Electrical panel installations
  • Circuit board repairs
  • Industrial machinery maintenance
  • HVAC system servicing
  • Automotive electrical work
  • Telecommunications equipment repairs
  • Home electrical projects
  • Power distribution system maintenance
 
  • Appliance repairs
  • Renewable energy installations
  • Aerospace electrical work
  • Medical equipment servicing
  • Robotics assembly
  • Datacenter maintenance
  • General electrical troubleshooting

Insulated Screwdriver Set Plus Magnetizer

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
INSULATED SCREWDRIVER SET PLUS M
85077INSRINSULATED SCREWDRIVER SET PLUS Mמיידית - 7$223.22הצגת הפרטים
2025-05-16 תאריך הפרסום