Magnetic Power Nut Setters
Klein Tools magnetic power nut setters provide impact-rated strength with precision retention
Klein Tools magnetic power nut setters are designed to deliver maximum holding power and impact-rated durability for professionals working with fasteners in demanding environments. Featuring rare earth magnets, these nut setters securely retain even large fasteners, reducing the risk of drops and improving efficiency on the jobsite. The impact-rated construction ensures they can withstand the high torque of impact drivers, while the knurled grip allows users to quickly start fasteners by hand. Bright, color-coded size markings make identification easy, even in dimly lit areas, helping professionals save time and reduce errors. Available in both 2 inch and 4 inch lengths, these sets provide versatility for different applications, making them an essential addition to any tradesperson’s toolkit. The Klein Tools reputation for quality craftsmanship ensures these nut setters are built to last, offering reliability and performance that professionals can trust.
- Rare earth magnets securely retain large fasteners
- Impact-rated durability for use with high-torque drivers
- Knurled grip for quick hand-starting of fasteners
- Bright color-coded sizes for easy identification
- Available in 2 inch and 4 inch lengths
- Precision-machined for accurate fit on fasteners
- Heavy-duty steel construction for long-lasting performance
- Corrosion-resistant finish for extended tool life
- Compatible with most impact drivers and drills
- Compact design for easy storage and portability
- Professional-grade reliability trusted by tradespeople
- Reduces risk of dropped fasteners during installation
- Saves time in fastener alignment and tightening
- Ergonomic design for comfortable use
- Includes multiple size options (1/4", 5/16", 3/8", 7/16", 1/2", 9/16")
- Electrical installations
- HVAC system maintenance
- Plumbing repairs
- Automotive servicing
- Construction projects
- Mechanical assembly
- Industrial equipment repair
- Utility work
- Installation of panels and fixtures
- Maintenance of machinery
- On-site field service work
- General fastening and loosening tasks
- Professional contractor toolkits
- DIY home improvement projects
- Tight-space fastening tasks
Magnetic Power Nut Setters
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 32946S | MAGNETIC POWER NUT SETTERS, 4-IN | מיידית - 5 | $141.97 | הצגת הפרטים |
![]() | ![]() | 32925S | MAGNETIC POWER NUT SETTERS, 2-IN | מיידית - 5 | $112.79 | הצגת הפרטים |