Multi-Nut Drivers
Klein Tools' multi-nut drivers offer the convenience of multiple sizes of hex nut drivers in one tool
Klein Tools' multi-nut drivers feature multiple sizes in one tool. The sizes are interchangeable to ensure the right size driver is there when it is needed. Each shaft is color-coded for easy size identification.
Video: Multi-nut drivers
- Interchangeable hex sizes available in two models:
- 6-in-one model includes these six-point hex nut drivers: 3/16", 1/4", 5/16", 3/8", 7/16", and 9/16"
- 5-in-one model includes these six-point hex nut drivers: 3/16", 1/4", 5/16", 3/8", and 9/16"
- Heavy duty handles and shafts exceed the torque performance of regular nut drivers
- Wrench assist feature for additional torque
- Classic Klein cushion-grip handles
- Hollow shafts accommodate long bolts
Multi-Nut Drivers
| תמונה | מק"ט יצרן | תיאור | חוד - סוג | כולל | משקל | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | 32800 | NUT DRIVER SET HEX SKT 6IN1 | גביע משושה | ידית | 1.2 lb (544.3 g) | מיידית - 0 | $139.08 | הצגת הפרטים | |
![]() | 32801 | NUT DRIVER SET HEXSKT W/HNDL 3PC | גביע משושה | ידית | - | מיידית - 0 | See Page for Pricing | הצגת הפרטים |