Phoenix™ Panoramic Welding Helmet

Advanced panoramic protection and performance engineered by Klein Tools

Image of Klein Tools Phoenix™ Panoramic Welding Helmet The Phoenix series panoramic welding helmet from Klein Tools is designed for welders who demand exceptional visibility, rugged durability, and intuitive control. Its innovative three-window panoramic design dramatically expands the welder's field of view, combining a large 15.3 sq. in. true color auto-darkening filter (ADF) with two fixed shade side windows for enhanced situational awareness. Large external buttons allow welders to adjust fan, light, and grind settings without removing gloves or lifting the helmet, improving workflow efficiency and safety.

The helmet integrates an adjustable cooling fan to reduce heat buildup and condensation, helping maintain comfort during long welding sessions. A smart auto work light illuminates the workspace without requiring additional equipment, while the precise shade adjustment range of 3 to 14, in ½ shade increments, supports a wide variety of welding applications. Rugged construction and a glove-friendly ratchet knob suspension system ensure a secure, customizable fit. The Phoenix series is built for professionals who need clarity, comfort, and control in demanding environments.

Features
  • Panoramic 3 window design for a wide field of vision: features a large center 15.3² inch window and 2 fixed shade windows to provide a wide field of vision
  • True color ADF
  • Large external control buttons for fan, light, and grind mode, enabling easy adjustment without helmet or glove removal
  • Integrated adjustable cooling fan reduces heat and condensation
  • Smart auto work light for built-in illumination
  • Shade range: 3 to 14 with ½ shade increments
  • Glove-friendly ratchet knob headgear adjustment
  • Rugged construction for professional use
  • Low battery indicator
  • Adjustable delay settings (0.1 to 1.9)
  • Compatible with multiple replacement parts and accessories
  • Optional hard hat adapter available
  • Replaceable inner and outer shields
  • Replaceable sweatband (3 pack available)
  • Optional replacement fan and auto darkening screen
Applications
  • MIG welding
  • TIG welding
  • Stick welding
  • Flux core welding
  • Grinding operations (via grind mode)
  • Fabrication shops
  • Industrial welding environments
  • Field welding
  • Pipe welding
  • Structural steel welding
  • Automotive welding and repair
  • Metal art and custom fabrication
  • Maintenance and repair operations
  • Long duration welding tasks requiring cooling
  • Precision welding requiring wide visibility

Phoenix™ Panoramic Welding Helmet

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
PHOENIX SERIES PANORAMIC WELDING
KWHISHIELDPHOENIX SERIES PANORAMIC WELDINGמיידית - 30$45.91הצגת הפרטים
מוצרים חדשים
PHOENIX SERIES PANORAMIC WELDING
KWSIDEWINPHOENIX SERIES PANORAMIC WELDINGמיידית - 10$89.00הצגת הפרטים
מוצרים חדשים
PHOENIX SERIES PANORAMIC WELDING
KWHSWTBNDPHOENIX SERIES PANORAMIC WELDINGמיידית - 10$110.12הצגת הפרטים
מוצרים חדשים
PHOENIX SERIES PANORAMIC WELDING
KWHFANPHOENIX SERIES PANORAMIC WELDINGמיידית - 10$131.04הצגת הפרטים
מוצרים חדשים
PHOENIX SERIES PANORAMIC WELDING
KWHOSHIELDPHOENIX SERIES PANORAMIC WELDINGמיידית - 10$131.04הצגת הפרטים
מוצרים חדשים
PHOENIX PANORAMIC WELDING HELMET
KWHSPNPHOENIX PANORAMIC WELDING HELMETמיידית - 10$172.39הצגת הפרטים
מוצרים חדשים
PHOENIX SERIES PANORAMIC WELDING
KWHSCRNPHOENIX SERIES PANORAMIC WELDINGמיידית - 2$1,177.90הצגת הפרטים
מוצרים חדשים
PHOENIX SERIES PANORAMIC WELDING
60141PHOENIX SERIES PANORAMIC WELDINGמיידית - 1$1,549.75הצגת הפרטים
2026-03-25 תאריך הפרסום