Speed-Klamps
Klein Tools Speed-Klamps are versatile clamping solutions designed for precision, power, and speed
Klein Tools Speed-Klamps are engineered for fast, reliable clamping in a wide range of professional and DIY applications. Designed with durable I-beam construction and quick one-handed operation, these clamps deliver powerful holding strength while maintaining ease of use. Available in multiple sizes and clamping forces, Speed-Klamps are ideal for securing materials during cutting, gluing, welding, and assembly tasks. Each clamp features removable pivoting V-pads that conform to angled or round stock, ensuring a secure grip without damaging surfaces. The dual-purpose design allows the clamp to function as both a spreader and a traditional clamp, enhancing its versatility on the job site or in the workshop. With load capacities ranging from 150 pounds to 300 pounds, Speed-Klamps provide the strength professionals demand and the convenience they appreciate. Whether users are working with wood, metal, or composite materials, Klein Tools Speed-Klamps offer a dependable solution for holding workpieces firmly in place. Their extra-long, non-marring pads protect surfaces while delivering consistent pressure. Replacement pads and pivots are also available, extending the life and functionality of each clamp.
- Quick one-handed operation
- Durable I-beam construction
- Removable pivoting V-pads
- Dual-purpose clamp and spreader
- Strong clamping force: 150 pounds to 300 pounds
- Available in 6", 12", and 24" sizes
- Extra-long non-marring pads
- V-pads fit angled or round stock
- Lightweight yet rugged design
- Ergonomic grip for comfort
- Easy pad replacement
- Multiple pack options (2-pack, 4-pack)
- UPC-coded for inventory tracking
- Made by Klein Tools, trusted since 1857
- Designed for professional grade performance
- Woodworking
- Metalworking
- Pipe fitting
- Cabinet installation
- Welding setup
- Gluing and bonding
- Framing and bracing
- DIY home repairs
- Electrical box mounting
- HVAC ductwork
- Automotive repairs
- Furniture assembly
- Construction site tasks
- Workshop tool holding
- Temporary material securing
Speed-Klamps
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 47550 | SPEED-KLAMP 6-INCH, 150-POUND, 2 | מיידית - 1 | $133.52 | הצגת הפרטים |
![]() | ![]() | 47551 | SPEED-KLAMP 12-INCH, 150-POUND, | מיידית - 1 | $153.63 | הצגת הפרטים |
![]() | ![]() | 47552 | SPEED-KLAMP 6-INCH AND 12 -INCH | מיידית - 2 | $173.49 | הצגת הפרטים |
![]() | ![]() | 47555 | SPEED-KLAMP 6-INCH, 300-POUND | מיידית - 2 | $84.60 | הצגת הפרטים |
![]() | ![]() | 47556 | SPEED-KLAMP 12-INCH, 300-POUND | מיידית - 3 | $133.52 | הצגת הפרטים |
![]() | ![]() | 47558 | SPEED-KLAMP 24-INCH, 300-POUND | מיידית - 10 | $153.63 | הצגת הפרטים |
![]() | ![]() | 47559 | SPEED-KLAMP LONG PAD AND PIVOT, | מיידית - 2 | $23.91 | הצגת הפרטים |
![]() | ![]() | 47560 | SPEED-KLAMP LONG PAD AND PIVOT, | מיידית - 2 | $28.26 | הצגת הפרטים |
![]() | ![]() | 47561 | SPEED-KLAMP V-PAD, 150-POUND, 2- | מיידית - 2 | $23.91 | הצגת הפרטים |
![]() | ![]() | 47562 | SPEED-KLAMP V-PAD, 300-POUND, 2- | מיידית - 2 | $28.26 | הצגת הפרטים |