Self-Adjusting Crimping Pliers
KNIPEX’s crimping pliers are available with either square compression or hexagonal compression
KNIPEX’s self-adjusting crimping pliers offer users the advantage of automatic adjustment to the wire end sleeves for fast and reliable crimping. These self-adjusting crimping pliers makes work easier for the professional and give the product an expanded range of applications. They are available with either square compression or hexagonal compression.
Video: Self-Adjusting Crimping Pliers
- Narrow handle width and improved ergonomics
- For crimping wire end sleeves according to DIN 46228 parts 1 + 4
- Self-adjustment to the size of wire end sleeves required
- Repetitive, high crimping quality due to integral lock (self-releasing mechanism)
- Precisely calibrated in the factory
- Optimum transmission of force due to toggle lever for fatigue-reduced operation
- Handy shape and low weight for high operation comfort
- Chrome vanadium electric steel in special quality, oil-hardened
- Model 97 53 04
- Square compression for wire end sleeves up to 16 mm²
- Square compression for contact surfaces in the clamp connection
- Suitable for all twin wire end sleeves up to 2 mm² x 6 mm² or 2x AWG 8
- Model 97 53 14
- Hexagonal crimping tool expands up to 10 mm²
- Hexagonal compression for confined connection dimensions
- Suitable for all twin wire end sleeves up to 2 mm² x 4 mm² or 2x AWG 10
Self-Adjusting Crimping Pliers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 97 53 04 | CRIMPING PLIERS-SELF-ADJUSTING | מיידית - 130 | $1,005.51 | הצגת הפרטים |
![]() | ![]() | 97 53 14 | CRIMPING PLIERS-SELF-ADJUSTING | מיידית - 255 | $1,053.92 | הצגת הפרטים |