Gain Equalizers
Knowles DLI gain equalizers are designed to compensate for module gain slope
Knowles DLI gain equalizers have repeatable microwave performance with a size that is matched to a typical 50 Ω transmission line, achieved by utilizing precision thin-film fabrication and high-permittivity ceramic materials. It’s unique design solution provides a near-ideal R-C frequency response, far superior to stacked R-C chip assemblies.
The component size is ideal for lab scale modifications to optimize the slope performance of designs or scaling production in an SMD board application.
- Superior microwave performance
- Excellent repeatability, low excess insertion loss
- Termination finish designed for conductive epoxy or solder SMD assembly
- No ground connection required
- Positive gain slope
- Flatten amplifier gain response
- Moisture sensitivity level: 1
- RoHS compliant
- Small size; many designs smaller than 0402 case size
- Broadband microwave modules: EW, ECM, and ECCM
- Equalizer is utilized as a compensation circuit to correct for a loss slope created by other elements within a circuit, such as in amplifier stages
Gain Equalizers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | AEQ05472-T | RF IC GAIN EQUALIZER 18GHZ 2SMD | מיידית - 1428 | $38.99 | הצגת הפרטים |