J Series Half-Turn Trimmer Capacitors
Knowles Voltronics offers its JR and JZ series, ceramic trimmer capacitors that are pick-and-place compatible and feature a dust-proof and solvent-resistant design
Knowles Voltronics' J series, half-turn trimmer capacitors offer a quality solution for surface-mount variable capacitor requirements. The JZ series feature a low-magnetic content and are especially suitable for applications such as MRI. They are also available in an HV version, providing working voltage up to 350 VDC with DWV of 700 VDC in addition to a recently extended maximum capacitance of 50 pF.
The JR series offer most of the range of capacitance available in the JZ series but in a more compact package size. Both ranges are pick-and-place compatible and feature a dust-proof and solvent-resistant design. With excellent Q and stability, these are the premier products in the marketplace.
J Series Half-Turn Trimmer Capacitors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | JZ030 | CAP TRIMMER 1.5-3PF 125V SMD | מיידית - 41441 | $8.97 | הצגת הפרטים |
![]() | ![]() | JZ060 | CAP TRIMMER 2-6PF 125V SMD | מיידית - 146834 | $8.97 | הצגת הפרטים |
![]() | ![]() | JZ100 | CAP TRIMMER 2-10PF 125V SMD | מיידית - 3384 | $10.48 | הצגת הפרטים |
![]() | ![]() | JZ150 | CAP TRIMMER 3-15PF 125V SMD | מיידית - 52870 | $10.48 | הצגת הפרטים |
![]() | ![]() | JZ200 | CAP TRIMMER 4.5-20PF 125V SMD | מיידית - 0 | $10.48 | הצגת הפרטים |