SR Series Armature Receiver

Knowles' SR series is the first-ever round-balanced armature receiver to be available in the marketplace

Image of Knowles' SR Series At 6.40 mm in diameter, Knowles' SR is the first round-balanced armature receiver in the marketplace. SR maximizes bass performance while providing crystal-clear treble for a full-range response in a small package easily adapted to dynamic earphone designs.

Features and Benefits
  • Round package
  • Drop-in upgrade for moving coil dynamic speakers
  • Designed for high volume production
Applications
  • Hearing aids
  • Personal sound amplification products (PSAP)
  • Ear monitors
  • Music earphone
  • Communication headsets
  • Communication devices
  • Sensing applications

SR Series Receivers

תמונהמק"ט יצרןתיאורתחום תדריםתדר - תהודה עצמיתכמות זמינהמחיר
SPEAKER 46OHM TOP PORT 105DBSR-32453-000SPEAKER 46OHM TOP PORT 105DB20 Hz ~ 8.8 kHz-מיידית - 1787$135.07הצגת הפרטים
SPEAKER 27.8OHM TOP PORT 114.5DBSR8850NWS-000SPEAKER 27.8OHM TOP PORT 114.5DB100 Hz ~ 4.66 kHz-מיידית - 0$38.73הצגת הפרטים
SPEAKER 55.5OHM TOP PORT 109.5DBSR6438NWS-000SPEAKER 55.5OHM TOP PORT 109.5DB200 Hz ~ 9.4 kHz-מיידית - 0See Page for Pricingהצגת הפרטים
2013-12-10 תאריך הפרסום