X8R Temperature Coefficient MLCCs

Knowles Syfer's X8R dielectric MLCCs are designed for automotive and industrial market applications

Image of Knowles Syfer's X8R Temperature Coefficient MLCCsKnowles Syfer's X8R dielectric will operate from -55°C to +150°C, with a maximum capacitance change ±15% (without applied voltage). The devices are available in sizes 0805 to 2225, with voltage ranges from 25 V to 3 kV and capacitance values from 270 pF to 1.8 μF. The capacitors have been developed by Syfer to meet demand from various applications in the automotive and industrial markets and in other electronic equipment exposed to high temperatures. The increased use of electronics in automotive “under the hood” applications has created demand for this product range. The X8R range incorporates a specially formulated termination with a nickel barrier finish that has been designed to enhance the mechanical performance of these SMD chip capacitors in harsh environments typically present in automotive applications. X8R dielectric components rated less than 250 VDC are compliant with the EU 2011/65/EU RoHS directive.

X8R Temperature Coefficient MLCCs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CAP CER 10000PF 250V X8R 08050805Y2500103KNTCAP CER 10000PF 250V X8R 0805מיידית - 872$3.87הצגת הפרטים
CAP CER 0.1UF 50V X8R 12061206Y0500104KNTCAP CER 0.1UF 50V X8R 1206מיידית - 11565$9.81הצגת הפרטים
CAP CER 0.1UF 100V X8R 12061206Y1000104KNTCAP CER 0.1UF 100V X8R 1206מיידית - 0$9.81הצגת הפרטים
CAP CER 0.1UF 100V X8R 12101210Y1000104KNTCAP CER 0.1UF 100V X8R 1210מיידית - 0$11.44הצגת הפרטים
CAP CER 560PF 3KV X8R 18081808Y3K00561KNTCAP CER 560PF 3KV X8R 1808מיידית - 509$12.92הצגת הפרטים
CAP CER 1000PF 2KV X8R 18121812Y2K00102KNTCAP CER 1000PF 2KV X8R 1812מיידית - 495$11.48הצגת הפרטים
CAP CER 220PF 3KV X8R 18121812Y3K00221KNTCAP CER 220PF 3KV X8R 1812מיידית - 0$11.35הצגת הפרטים
2017-09-27 תאריך הפרסום