IP67 USB Type-C® Receptacles
Kycon's IP67 rating is perfect for devices requiring a safeguard to harsh environments
Kycon, Inc.expands its USB series by adding IP67 options to its Type-C product line. With a 10 Gbps data rate, USB 3.2 Gen 2 can handle significantly faster data transfer than the standard USB 2.0 and 3.0 products. The IP67 rating is perfect for devices that require a safeguard to harsh environments. Kycon offers both a mid-mount option and a top-mount option (hybrid contacts) to suit whichever the user's application requires. All parts are in tape-and-reel packaging, including the gasket, and are compliant with the current RoHS (3) and REACH (201) standards.
- IP67 rated
- USB 3.2 Gen 2
- High-temperature plastics
- Meets USB Type-C specification
- Tape and reel packaging for assembly ease (gasket included)
IP67 USB Type-C Receptacles
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | KUSB67X-MM-CS1-B15TR | CONN USB TYPE-C R/A SMT/T-H MID | מיידית - 618 | $13.18 | הצגת הפרטים |
![]() | ![]() | KUSB67X-SMTTH-CS4-BTR | CONN USB TYPE-C R/A SMT/T-H | מיידית - 489 | $24.30 | הצגת הפרטים |
![]() | ![]() | KUSB67X-SMTTH-CS4-B30TR | CONN USB TYPE-C R/A SMT/T-H | מיידית - 827 | $26.60 | הצגת הפרטים |