9289-000 Series 3-Way Waterproof Wire-to-Wire Connectors

KYOCERA AVX's 9289-000 series connectors offer significant cost savings in an array of industrial power and signal applications

Image of KYOCERA AVX's 9289-000 Series 3-way Waterproof Wire-to-Wire ConnectorsKYOCERA AVX’s 9289-000 series 3-way waterproof wire-to-wire connector expands its line of one-piece wire-to-wire solutions. The series is the first waterproof product in KYOCERA AVX's product offering. It features an industry-proven poke-home contact technology, which provides maximum wire retention for 16 AWG solid and stranded wire gauges. The 9289-000 can accommodate simple strip-and-poke wire insertion and twist-and-pull wire extraction, which is especially beneficial in field installations.

Features
  • Significant cost savings in an array of industrial power and signal applications
  • Simple strip-and-poke-in insertion and extraction by twisting wire
  • IP67 rating waterproof
  • Beneficial in field installation
  • Space saving compared to a two-piece solution
  • UL approved
Applications
  • Transportation lighting
  • Outdoor lighting
  • Home appliances
  • Drones
  • Factory automation
2024-06-13 תאריך הפרסום