Wire-to-Board Card Edge Connectors

KYOCERA AVX's connectors offer excellent electrical/mechanical performance for high-integrity connections in harsh environments

Image of Kyocera AVX's Wire-to-Board Card Edge ConnectorsKYOCERA AVX wire-to-board connector is designed using two proven solderless technologies. This wire-to-board solution features IDC contacts that terminate the wires to the connector and compression contacts, resulting in a very reliable connection to the mating board. Latches on both sides of the connector reinforce mechanical retention to the PCB. The connector is available with positions ranging from 2 to 10 and a wire range of 22 AWG to 28 AWG solid or stranded with a pitch of 2.5 mm. Eight housing color options and two plating options (tin or gold) on the contact area are available.

This connector has several key features that provide significant functionality in a broad range of applications. The proven contact system has enhanced reliability, signal integrity, and a contact current rating of up to 3 A. The connector is designed for mating PCB boards with 1.6 mm thickness and gold-plated pads (tin-plated option is available). This product is designed with a locating rib for polarization/coding and is UL-approved.

Features
  • Unique solderless WTB connection using two proven technologies, card edge (compression contact) and IDC
  • Excellent electrical and mechanical performance providing high integrity connections in harsh environments
  • Reliable cold-welded/gas-tight IDC connection on the wire side
  • Easy installation and board locking
Applications
  • Connector solutions for mating a PCB with wires:
    • Automotive/transportation lighting
    • Solid-state lighting
    • Industrial
    • Consumer/white goods

Wire-to-Board Card Edge Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
4 Positions Wire-to-board0091690040129014 Positions Wire-to-boardמיידית - 1658$3.25הצגת הפרטים
2 POSITION WIRE-TO-BOARD0091690020129012 POSITION WIRE-TO-BOARDמיידית - 1401$2.70הצגת הפרטים
3 Positions Wire-to-board0091690030119013 Positions Wire-to-boardמיידית - 1957$2.98הצגת הפרטים
3 Positions Wire-to-board0091690030129013 Positions Wire-to-boardמיידית - 1489$2.98הצגת הפרטים
4 Positions Wire-to-board0091690040119014 Positions Wire-to-boardמיידית - 1995$3.76הצגת הפרטים
5 Positions Wire-to-board0091690050129015 Positions Wire-to-boardמיידית - 1959$3.52הצגת הפרטים
5 Positions Wire-to-board0091690050119015 Positions Wire-to-boardמיידית - 1948$3.52הצגת הפרטים
6 Positions Wire-to-board0091690060119016 Positions Wire-to-boardמיידית - 2721$3.83הצגת הפרטים
6 Positions Wire-to-board0091690060129016 Positions Wire-to-boardמיידית - 1316$3.83הצגת הפרטים
7 Positions Wire-to-board0091690070119017 Positions Wire-to-boardמיידית - 2935$4.11הצגת הפרטים
7 Positions Wire-to-board0091690070129017 Positions Wire-to-boardמיידית - 1959$4.11הצגת הפרטים
8 Positions Wire-to-board0091690080119018 Positions Wire-to-boardמיידית - 1995$4.38הצגת הפרטים
8 Positions Wire-to-board0091690080129018 Positions Wire-to-boardמיידית - 1913$4.38הצגת הפרטים
9 Positions Wire-to-board0091690090119019 Positions Wire-to-boardמיידית - 1999$4.65הצגת הפרטים
9 Positions Wire-to-board0091690090129019 Positions Wire-to-boardמיידית - 1994$4.65הצגת הפרטים
10 Positions Wire-to-board00916901001290110 Positions Wire-to-boardמיידית - 1966$4.89הצגת הפרטים
10 Positions Wire-to-board00916901001190110 Positions Wire-to-boardמיידית - 1906$4.89הצגת הפרטים
2024-06-20 תאריך הפרסום