BL652 Series Bluetooth 5 + NFC

Ezurio's BL652 modules allow small, portable, power-conscious devices to add Bluetooth Low Energy (BLE) v5.0 and NFC

Image of Ezurio's BL652 Series Bluetooth V5 + NFCEzurio's BL652 contains the latest generation silicon with Bluetooth 5 capabilities and groundbreaking ultra-low power performance. Building on the expertise of the BL600 series, the BL652’s smaller form factor, class-leading Nordic nRF52832 silicon, optimized low power schemes, and smartBASIC programming language provide a secure, stable, hostless Bluetooth® environment. The BL652 combines Bluetooth 5 (Firmware v28.7.3.0 or later) and NFC, bringing industrial security and feature expansion to Ezurio's proven Bluetooth Low Energy modules.

Features
  • Truly hostless operation for automated use cases
    • On-module MCU, smartBASIC, and simultaneous central/peripheral role support combine for a powerful hostless solution for sensor applications
  • Extremely efficient power management
    • Customize to balance throughput with power usage, enabled by ultra-low power sleep mode
  • Speed to market
    • Easily write event-driven, automated applications, no toolchain required with smartBASIC, or utilize the Nordic SDK directly
  • Global approvals
    • Carries several modular FCC, IC, CE, MIC, and Bluetooth SIG approvals
  • AT command set
Applications
  • Medical devices
  • Wellness devices
  • iOS "appcessories"
  • Fitness sensors
  • Location awareness
  • Home automation
2018-01-29 תאריך הפרסום