RS1xx LoRa® + BLE Packaged Sensors
Ezurio's Sentrius™ RS1xx series temperature and humidity sensors come equipped with integrated LoRa/BLE connectivity
Ezurio's RS1xx series is a battery powered, long range integrated sensor platform leveraging the benefits of LoRaWAN™ and Bluetooth Low Energy (BLE) connectivity. Its small, rugged form factor contains superior RF performance and flexibility with precise temperature and humidity sensors. At its core, the RS1xx series utilizes Ezurio's field-proven and reliable RM1xx module hardware, providing LoRaWAN options in 868 MHz and 915 MHz frequencies, plus BLE for local data display, configuration, and troubleshooting. Based on the Semtech SX1272 and Nordic nRF51 silicon, it offers a LoRa range up to 10 miles with a local 2.4 GHz connectivity option to smartphones and tablets. The RS1xx series works with Ezurio's RG1xx series of LoRa/multi-wireless gateways for simple out-of-the-box integration, and is compatible with 3rd party Cloud and LoRa network ecosystem partners.
The multi-sensor version of the RS1xx includes an external IP67 rated magnetic reed switch. This sensor can be used to detect and report the open/closed state of the magnetic switch. This can be easily implemented to monitor a door or window. A dwell time parameter is set so that if the switch is open for the duration of the open dwell time, an notification is sent over LoRaWAN. Users can choose how often to receive messages while the switch remains open.
-
Food storage and transportation temperature monitoring
- Industrial heating and cooling
- Agricultural humidity and environmental monitoring
- Multi-wireless: LoRaWAN (868 MHz / 915 MHz) and Bluetooth v4.2 (central/peripheral) with fully integrated high-performance antennas
- Multi sensor: integrated temperature and humidity, also available in wide-ranging external temperature probe version
- Fully certified for FCC/IC/CE and Bluetooth SIG
- Simple wireless configuration using mobile application and BLE
- Harsh environments: robust enclosure to serve many varied installation needs
- Integrated out of the box networks: default configuration with Ezurio RG1xx gateways for simple, out-of-the-box cloud connectivity
- External temperature probe option for mounting the sensor outside a device and measuring temperature inside via a cabled sensor
RS1XX Multi-Link
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 455-00046 | SWITCH SENSOR CABLE 1830MM | מיידית - 244 | $60.07 | הצגת הפרטים |