Sona™ IF573 Wi-Fi® + Bluetooth® Module
Ezurio's module integrates Wi-Fi 6E and Bluetooth 5.4 for next-generation industrial IoT (IIoT)
Ezurio's Sona IF573 Wi-Fi 6/6E is based on Infineon’s leading AIROC™ CYW55573 chipset. The robust IoT module is rugged, small, globally certified, has reliable connectivity, and is easy to integrate.
The Sona IF573 is designed for next-gen wireless IoT and is purpose-built for IoT connectivity with access to PCIe® and SDIO interfaces, an industrial operating temperature range, and Wi-Fi and Bluetooth v5.4. The module is available in a pluggable card and SMT M.2 packaging.
When matched with Ezurio's industry-leading services and support, the Sona IF573 is a leading Wi-Fi module of its kind, addressing Wi-Fi 6E needs.
- Supports 2.4 GHz, 5 GHz, and 6 GHz (UNII-1 to 3 and UNII-5 to 8)
- Antenna: 2x2 Wi-Fi 6E (802.11ax) and 1x Bluetooth v5.4
- 802.11ax STA mode and soft AP mode
- Integrated Wi-Fi and Bluetooth coexist for seamless connectivity
- High-speed host interface:
- PCIe 3.0 (Wi-Fi) and HS-UART (BT)
- SDIO 3.0 (Wi-Fi) and HS-UART (BT)
- Industrial temperature range: -40°C to +85°C
- Ultra-small footprint: 13 mm x 18 mm (including the onboard antenna MHF connectors)
- Module options:
- RF antenna pin
- Onboard MHF4 connector
- M.2 2230 key E plug-in module
- M.2 1318 SMT module
- Rugged design: solder down form factor
- Global certifications: FCC, IC, CE, MIC, RCM, and BT SIG
- Linux backports for broad kernel support and includes Android 12/13 support
- Medical devices
- Industrial IoT connectivity
- Rugged handheld devices