Sterling LWB5+ Wi-Fi® + Bluetooth® Modules

Ezurio's Wi-Fi + Bluetooth 5 for next-generation industrial IoT

Image of Ezurio's  Sterling LWB5+ Wi-Fi® + Bluetooth® Modules  Ezurio's users across multiple industries have a diverse set of requirements and specific needs. They asked for a truly robust industrial IoT module: one that is rugged, small, simplifies their BOM, is globally certified, has reliable connectivity, and is easy to integrate. Ezurio's Sterling-LWB5+ answers that call for next-gen wireless IoT. Powered by Infineon's CYW4373E silicon, the Sterling-LWB5+ is purpose-built for industrial IoT connectivity through a secure, reliable, and robust feature set. It is IoT from the start: fully certified, easy to integrate, and is the fastest route to the market for IoT.

Features
  • Reliable connectivity
    • 802.11ac Wi-Fi with integrated PA and LNA combined with antenna diversity add up to a reliable module for harsh RF conditions
  • Software flexibility and speed to market
    • Open sourced software and Linux backports ensure compatibility with a wide variety of Linux kernels
  • Industrial operating range
    • Designed to the industrial temperature range of -40°C to +85°C for every component utilized
  • Global approvals
    • Carries several modular FCC, IC, CE, RCM, Giteki, and Bluetooth SIG approvals (all pending)
  • Personal support from design to manufacture
    • Ezurio's industry-renowned support is passionate about helping users speed their design to market
Applications
  • Rugged handheld devices
  • Industrial IoT connectivity
  • Battery-powered medical devices
  • Industrial IoT sensors
2022-04-29 עודכן
2021-01-04 תאריך הפרסום