CoolZorb™ 200 Hybrid Thermal/EMI Absorber

Laird’s hybrid thermal/EMI absorber is ideal for a variety of applications including heat dissipation and EMI mitigation

Image of Laird EMI CoolZorb™ 200 Hybrid Thermal/EMI AbsorberLaird’s CoolZorb 200 is a hybrid RF/microwave absorber/thermal management material that is used for EMI mitigation and heat dissipation. It is used like a traditional thermal gap filler between a heat source such as an IC and a heat-sink or other heat transfer device or metal chassis. The CoolZorb 200 also functions to suppress unwanted energy coupling, cavity resonances, or surface currents causing board-level EMI issues.

Features
  • Cost-effective
  • Great suppression
  • Meets UL-94 flame requirement
  • High reliability and long-term performance
Applications
  • EMI mitigation
  • Heat dissipation
  • Thermal gap filler (promoting thermal transfer)
  • Reduced surface current

CoolZorb™ 200 Hybrid Thermal/EMI Absorbers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RF EMI ABSORBERS 0.02"CZ200-020SRF EMI ABSORBERS 0.02"מיידית - 0$38.10הצגת הפרטים
RF EMI ABSORBERS 0.03"CZ200-030SRF EMI ABSORBERS 0.03"מיידית - 8$54.01הצגת הפרטים
RF EMI ABSORBERS 4" X 4"CZ200-040SRF EMI ABSORBERS 4" X 4"מיידית - 0$101.79הצגת הפרטים
RF EMI ABSORBERS 0.06"CZ200-060SRF EMI ABSORBERS 0.06"מיידית - 17$101.79הצגת הפרטים
RF EMI ABSORBERS 0.08"CZ200-080SRF EMI ABSORBERS 0.08"מיידית - 8$236.95הצגת הפרטים
RF EMI ABSORBERS 0.1"CZ200-100SRF EMI ABSORBERS 0.1"מיידית - 0$195.90הצגת הפרטים
RF EMI ABSORBERS 18" X 18"A18168-020RF EMI ABSORBERS 18" X 18"מיידית - 1$397.19הצגת הפרטים
RF EMI ABSORBERS 18" X 18"A18168-040RF EMI ABSORBERS 18" X 18"מיידית - 3$621.55הצגת הפרטים
RF EMI ABSORBERS 18" X 18"A18168-060RF EMI ABSORBERS 18" X 18"מיידית - 9$708.41הצגת הפרטים
RF EMI ABSORBERS 18" X 18"A18168-080RF EMI ABSORBERS 18" X 18"מיידית - 2$1,059.87הצגת הפרטים
RF EMI ABSORBERS 18" X 18"A18168-100RF EMI ABSORBERS 18" X 18"מיידית - 3$1,273.42הצגת הפרטים
RF EMI ABSORBERS 18" X 18"A18168-030RF EMI ABSORBERS 18" X 18"מיידית - 0$484.41הצגת הפרטים
RF EMI ABSORBERS 18" X 18"A18168-050RF EMI ABSORBERS 18" X 18"מיידית - 0$676.77הצגת הפרטים
RF EMI ABSORBERS 18" X 18"A18168-070RF EMI ABSORBERS 18" X 18"מיידית - 0$886.51הצגת הפרטים
RF EMI ABSORBERS 18" X 18"A18168-090RF EMI ABSORBERS 18" X 18"מיידית - 0$1,116.39הצגת הפרטים
RF EMI ABSORBERS 18" X 18"A18168-110RF EMI ABSORBERS 18" X 18"מיידית - 0$1,267.28הצגת הפרטים
RF EMI ABSORBERS 18" X 18"A18168-120RF EMI ABSORBERS 18" X 18"מיידית - 0$1,343.65הצגת הפרטים
RF EMI ABSORBERS 18" X 18"A18168-130RF EMI ABSORBERS 18" X 18"מיידית - 0$1,444.65הצגת הפרטים
RF EMI ABSORBERS 18" X 18"A18168-140RF EMI ABSORBERS 18" X 18"מיידית - 0$1,546.03הצגת הפרטים
RF EMI ABSORBERS 18" X 18"A18168-150RF EMI ABSORBERS 18" X 18"מיידית - 0$1,645.99הצגת הפרטים
2023-09-20 תאריך הפרסום