Eccosorb GDS Microwave Absorber
Laird's elastomeric absorber offers a cavity resonance of greater than 18 GHz
The famous Eccosorb GDS from Laird PM is available in a ULV0 94 certified version. Laird 's Eccosorb GDS FR is a silicone-based absorber that is designed for cavity resonance greater than 18 GHz. The material is impervious to moisture and can be used in harsh-environment applications such as those in space thanks to the low outgassing performance. This UL94 V0 version is specifically recommended when flammability resistance is required.
- High permeability and permittivity
- UL94 V0
- Low outgassing
- Broadband: 18 GHz to 35 GHz
- High temperature resistance: +170°C
- Pressure sensitive adhesive available
- RoHS and REACH compliant
- Mobile infrastructure
- Test and measurement equipment
- Sensors
- Satellites
Eccosorb GDS Microwave Absorbers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 29220104 | RF EMI ABSORBING SHEET 12" X 12" | מיידית - 38 | $953.92 | הצגת הפרטים |
![]() | ![]() | 29220106 | RF EMI ABSORBING SHEET 12" X 12" | מיידית - 24 | $948.97 | הצגת הפרטים |
![]() | ![]() | 29220102 | RF EMI ABSORBING SHEET 12" X 12" | מיידית - 1 | $679.31 | הצגת הפרטים |