MGV0602 Series Power Inductors
Laird MGV0602 series high-current SMT power inductors have a molded construction and a low-profile design that improves power efficiency
Laird Signal Integrity Products MGV0602 series high-current SMT power inductors improve performance, reliability, and power efficiency. Their compact, low-profile design is ideal for consumer electronics and offers added flexibility in telecom design. The MGV0602 series enables a large current in a small-size inductor. They feature magnetic shielding and molded construction and perform in operating temperatures ranging from -40°C to +125°C, including a self-heating rise in temperature.
Laird is a global supplier of custom-designed and manufactured electronic components that provide vital protection for a wide range of electronics. Inductive component solutions include ferrite cable cores, toroidal cores, ferrite chip beads, common mode chokes, and wire wound inductors.
- High reliability
- Low DCR and high efficiency
- Miniaturized low profile
- Magnetic shielded and molded construction
- DC/DC converters and power suppliers
- LCD television and gaming consoles
- Tablets, notebooks, servers, and printers
- Networking and data storage
- GPS, set-top-boxes, and base stations
- Smart meters and medical instruments
MGV0602 Series Power Inductors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MGV06024R7M-10 | FIXED IND 4.7UH 3A 78 MOHM SMD | מיידית - 4238 | $3.90 | הצגת הפרטים |
![]() | ![]() | MGV06021R5M-10 | FIXED IND 1.5UH 4A 34 MOHM SMD | מיידית - 2942 | $3.90 | הצגת הפרטים |
![]() | ![]() | MGV0602R82M-10 | FIXED IND 820NH 8A 15.9 MOHM SMD | מיידית - 499 | $2.95 | הצגת הפרטים |
![]() | ![]() | MGV0602R22M-10 | FIXED IND 220NH 14A 5.7 MOHM SMD | מיידית - 481 | $2.98 | הצגת הפרטים |
![]() | ![]() | MGV0602R15M-10 | FIXED IND 150NH 15A 5.2 MOHM SMD | מיידית - 263 | $2.49 | הצגת הפרטים |