BL651 Bluetooth® 5 Low Energy Modules Featuring Nordic nRF52810
Laird's BL651 are cost-effective Bluetooth 5 modules for simple BLE solutions
Laird’s BL651 series contains Nordic nRF52810 silicon with Bluetooth 5 Low Energy capabilities and ultra-low power performance. Building on Laird’s multi-generation module developments utilizing Nordic silicon (BL600, BL652, BL654), the BL651 series offering is Laird's cost-effective Bluetooth 5 enablement for simple BLE applications.
The BL651 series exposes all the capabilities of the Nordic nRF52810 silicon in a small, fully certified module with simple soldering castellation for easy prototyping and mass production manufacturing. Use the Nordic SDK and SoftDevice or Zephyr™ Project to deliver the BLE application.
The BL651 series is 100% PCB footprint drop-in compatible with the BL652 series of modules.
- Bluetooth v5.0 single mode
- External or internal antenna option
- Application development via Nordic SDK or Zephyr
- Compact footprint (pin compatible with BL652)
- Programmable Tx power +4 dBm to -20 dBm
- Tx whisper mode (-40 dBm)
- Rx sensitivity: -96 dBm
- Ultra-low power consumption
- UART, GPIO, ADC, PWM, timers, I²C, and SPI interfaces
- FCC, CE, IC, and Japan certified; full Bluetooth declaration ID
- No external components required
- Industrial temperature range (-40°C to +85°C)
- Beacons
- Computer peripherals
- Home healthcare
- Fitness sensors
- IoT sensors
- Home automation