Tflex™ HP34 Series High-Performance Gap Filler Material

Laird Technologies' Tflex HP34 material is designed to maintain thermal performance in an application under increased pressure

Image of Laird Technologies' Tflex™ HP34 Series High-Performance Gap Filler MaterialLaird Technologies' Tflex HP34 series high-performance gap filler material consists of graphite fibers expertly aligned to provide a very high bulk thermal conductivity (TC). In addition to the high bulk TC, Tflex HP34 is designed to maintain its thermal performance within an application under increased pressure. The best performance will occur at lower pressures, 10 psi to 30 psi.

Features
  • Extremely high thermal conductivity
  • Soft 
  • Deflects easily with minimal pressure
  • Silicone-free formulation
  • Low contact resistance with mating surfaces
  • Exceptionally low thermal resistance
  • Naturally tacky
  • UL94-V0
  • RoHS and REACH compliant
Applications
  • Tablets/notebooks
  • Routers
  • Servers
  • Smart home devices
  • Wireless infrastructure

Tflex™ HP34 Series High-Performance Gap Filler Material

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
THERM PAD 127MMX76MM GRAYA18330-04THERM PAD 127MMX76MM GRAYמיידית - 128$149.73הצגת הפרטים
THERM PAD 127MMX76MM GRAYA18330-08THERM PAD 127MMX76MM GRAYמיידית - 6$325.93הצגת הפרטים
THERM PAD 127MMX76MM GRAYA18330-18THERM PAD 127MMX76MM GRAYמיידית - 0$650.99הצגת הפרטים
THERM PAD 127MMX76MM GRAYA18330-11THERM PAD 127MMX76MM GRAYמיידית - 0$396.99הצגת הפרטים
THERM PAD 127MMX76MM GRAYA18330-07THERM PAD 127MMX76MM GRAYמיידית - 0$254.23הצגת הפרטים
THERM PAD 127MMX76MM GRAYA18330-15THERM PAD 127MMX76MM GRAYמיידית - 0$541.57הצגת הפרטים
THERM PAD 127MMX76MM GRAYA18330-09THERM PAD 127MMX76MM GRAYמיידית - 0$326.14הצגת הפרטים
THERM PAD 127MMX76MM GRAYA18330-14THERM PAD 127MMX76MM GRAYמיידית - 0$507.46הצגת הפרטים
THERM PAD 127MMX76MM GRAYA18330-19THERM PAD 127MMX76MM GRAYמיידית - 0$685.04הצגת הפרטים
THERM PAD 127MMX76MM GRAYA18330-13THERM PAD 127MMX76MM GRAYמיידית - 0$468.64הצגת הפרטים
THERM PAD 127MMX76MM GRAYA18330-17THERM PAD 127MMX76MM GRAYמיידית - 0$609.51הצגת הפרטים
2021-06-21 תאריך הפרסום