Advanced Liquid Cooling Systems
Tark Thermal Solutions self-contained, closed-loop systems use water or water-glycol mixtures to maintain precise temperature control
Tark Thermal Solutions cutting-edge liquid cooling systems are designed to meet the demands of modern high-power electronics. These self-contained, closed-loop systems use water or water-glycol mixtures to maintain precise temperature control, ensuring optimal performance and reliability across a wide range of applications.
Tark WL, LA, and WW series heat exchangers offer scalable cooling capacities from 100 W to 25 kW and beyond, with options for liquid-to-air and liquid-to-liquid configurations. These systems are engineered for continuous operation, featuring high-pressure pumps, intelligent diagnostics, and condensation-free design, making them ideal for mission-critical applications in medical, industrial, and semiconductor sectors. Service life expectations can exceed more than 20 years in the field.
- Closed-loop liquid recirculation: maintains coolant temperature for consistent thermal performance
- High-efficiency heat exchangers: compact WL/LA series use air dissipation; WW series leverage facility water for enhanced cooling
- Integrated monitoring and alerts: real-time diagnostics for fluid level, temperature, and pump status to prevent system failures
- Condensation-free operation: designed to operate above ambient dew point, eliminating moisture risks
- Modular and customizable design: multiple configurations available to match specific cooling loads and system requirements
- Medical imaging and diagnostics: MRI, CT scanners, and laser therapy systems requiring precise temperature control
- Industrial laser systems: cooling for high-power laser diodes and optics in manufacturing and research
- Semiconductor fabrication equipment: thermal regulation for lithography, etching, and wafer processing tools
- Telecommunications and data centers: efficient cooling for RF amplifiers, base stations, and edge computing nodes
- Battery and power electronics: managing heat in EV charging stations, inverters, and power conversion systems
Advanced Liquid Cooling Systems
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 385736-001 | RECIRC CHILLER 2.9LPM 149W 4.7A | מיידית - 3 | $8,459.21 | הצגת הפרטים |
![]() | ![]() | 385737-001 | RECIRC CHILLR/HEATER 2.9LPM 149W | מיידית - 3 | $8,768.43 | הצגת הפרטים |
![]() | ![]() | 385901-002 | NRC400-T0-00-PC2 | מיידית - 4 | $10,695.00 | הצגת הפרטים |
![]() | ![]() | 387008347 | EFC CHILLER SERIES, 2350W | מיידית - 0 | $22,407.41 | הצגת הפרטים |
![]() | ![]() | 1264.00 | LIQUID TO LIQUID HEAT EXCHANGER | מיידית - 2 | $23,104.74 | הצגת הפרטים |
![]() | ![]() | 1505.00 | HEAT EXCHANGER 230V 2.3LPM 500W | מיידית - 1 | $7,202.36 | הצגת הפרטים |
![]() | ![]() | 1520.00 | HEAT EXCHANGER 230V 4.4LPM 2000W | מיידית - 4 | $11,446.62 | הצגת הפרטים |
![]() | ![]() | 1109.01 | LIQUID TO LIQUID HEAT EXCHANGER | מיידית - 0 | $17,452.19 | הצגת הפרטים |
![]() | ![]() | 1155.00 | LIQUID TO LIQUID HEAT EXCHANGER | מיידית - 4 | $21,409.75 | הצגת הפרטים |
![]() | ![]() | 385755-001 | RECIRC CHILLER 3.3LPM 290W 8.5A | מיידית - 5 | $9,823.20 | הצגת הפרטים |
![]() | ![]() | 385760-001 | RECIRC CHILLR/HEATER 3.3LPM 290W | מיידית - 12 | $10,134.58 | הצגת הפרטים |
![]() | ![]() | 387002779.03 | HEAT EXCHANGE LIQUID - AIR 3000W | מיידית - 0 | $12,689.88 | הצגת הפרטים |
![]() | ![]() | 387008451 | VRC1200,A1,20,BT1 1200W | מיידית - 2 | $17,577.92 | הצגת הפרטים |
![]() | ![]() | 387005774 | VRC2400,A1,20,BT1 2400W | מיידית - 0 | $19,409.65 | הצגת הפרטים |
![]() | ![]() | 387010179 | VRC4500,A1,20,BV2 4500W | מיידית - 0 | $20,535.62 | הצגת הפרטים |