ÖLFLEX® VFD SLIM Precision Cabling for Compact Motor Drives
The LAPP ÖLFLEX VFD SLIM high-performance motor and servo cable is engineered for space-saving drive systems and control applications
The ÖLFLEX VFD SLIM by LAPP is a specialized motor and servo cable designed to meet the rigorous demands of modern variable frequency drive (VFD) systems. Available in multiple conductor sizes ranging from 0.75 mm² to 35 mm² and AWG equivalents from 18 AWG to 2 AWG, the ÖLFLEX VFD SLIM supports a wide range of motor drive configurations. Its four-conductor design includes a protective ground conductor, making it suitable for safe and efficient operation in high-performance systems. Whether users are working with servo motors, control panels, or compact machinery, this cable delivers the durability and flexibility needed to keep operations running smoothly.
- Slim cable design for tight installation spaces
- Flexible construction for easy routing
- Available in multiple conductor sizes (metric and AWG)
- Includes protective ground conductor
- Designed for motor and servo applications
- Suitable for VFD systems
- High-quality insulation for electrical safety
- Resistant to mechanical stress
- Compatible with various drive systems
- Reliable performance in industrial environments
- Easy integration into control panels
- UL and CSA compliant (where applicable)
- RoHS compliant
- Durable jacket material
- Optimized for long-term use
- VFDs
- Servo motor connections
- Compact machinery wiring
- Industrial automation systems
- Control panels
- Robotics
- Conveyor systems
- Packaging equipment
- CNC machines
- HVAC systems
- Pump systems
- Material handling systems
- Renewable energy installations
- Electrical cabinets
- Factory floor installations
ÖLFLEX® VFD SLIM Precision Cabling
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 761604 | CABLE 4COND 16AWG BLK SHLD FEET | מיידית - 10204 | $20.99 | הצגת הפרטים |
![]() | ![]() | 761404 | CABLE 4COND 14AWG BLK SHLD FEET | מיידית - 6101 | $24.66 | הצגת הפרטים |
![]() | ![]() | 761204 | CABLE 4COND 12AWG BLK SHLD FEET | מיידית - 522 | $33.02 | הצגת הפרטים |
![]() | ![]() | 761004 | CABLE 4COND 10AWG BLK SHLD FEET | מיידית - 2186 | $43.29 | הצגת הפרטים |