ZeroCM Servo/VFD Cable

LAPP servo/VFD cables feature a counterrotating protective conductor for improved cable connection

Image of LAPP ZeroCM Servo/VFD Cable LAPP ZeroCM servo/VFD cables feature an innovative cable design that reliably reduces leakage currents and makes a decisive contribution to improved EMC in machines and systems. In the smart factory, machines and systems are increasingly networked. As a result, the topic of electromagnetic compatibility (EMC) is also becoming increasingly important. Especially in industrial plants where frequency converter-controlled motors are used, undesirable currents can increasingly occur on the equipotential bonding (PA) or protective earth (PE) cables.

Features
  • Symmetrical cable design increases EMC and significantly reduces leakage and motor-bearing currents, interference on data transmission, and corrosion on building structures
  • Low-capacitance bundle design with a counterrotating protective conductor enables longer cable connection between the frequency converter and motor, significantly simplifying the cable connection
  • Copper braiding screens the cable against electromagnetic interference (EMI)
  • Allows much faster speed and acceleration, increasing the economic efficiency of the machines
  • Resistant to contact with many mineral-oil-based lubricants, diluted acids, aqueous alkaline solutions, and other chemical media
  • Wide temperature range for applications in harsh climatic environments
  • Oil-resistant according to EN 50363-10-2
  • Resistant to drilling fluids according to 60092-360, Annex C+D
  • Fire behavior
    • Halogen-free according to IEC 60754-1
    • Flame-retardant according to IEC 60332-1-2, UL VW-1, and CSA FT1
  • UV-resistant according to ISO 4892-2
  • Ozone-resistant according to EN 50396
  • Low capacitance
  • Abrasion and notch resistant
Applications
  • Connecting cable between the frequency converter and motor
  • For use in power chains or moving machine parts
  • For use in assembling and pick-and-place machinery
  • Suitable in wet areas of machine tools and transfer lines
  • Assembly lines and production lines in all kinds of machines
  • Approved for indoor and outdoor use
2025-09-25 תאריך הפרסום