Certus™-NX Series Low-Power FPGAs

Lattice Semiconductor Certus-NX series low-power FPGAs in small form factor packages are ideal for space-constrained applications

Image of Lattice Semiconductor Certus™-NX Series Low Power FPGAsLattice Semiconductor Certus-NX series general purpose field programmable gate arrays (FPGAs) offer small form factor packages, low power with high I/O counts, optimized logic densities, and high reliability. With packages as small as 6 mm x 6 mm and up to 2x more I/O per mm2 vs. similar FPGAs, they are ideal for space-constrained applications. They support DDR3 memory interfaces and high-speed Interfaces, including PCIe®. Certus-NX FPGAs are built on the Lattice Nexus™ platform, enabling up to 100x higher reliability due to 100x lower soft error rate (SER) from 28 nm FD-SOI technology.

Features
  • Up to 39K logic cells, 2.9 Mb embedded memory, 56 18 x 18 multipliers, 192 programmable I/O, one lane of 5 Gbps PCIe, two lanes of 1.25 Gbps SGMII, two ADCs (each 12-bit, 1 MSPS)
  • Power modes – User-selectable low-power vs. high-performance modes, enabled by FD-SOI programmable back-bias
  • Packages as small as 6 mm x 6 mm and in ball-pitch options of 0.5 mm and 0.8 mm
  • Design security – ECDSA bitstream authentication, coupled with robust AES-256 encryption
  • Instant-on configuration – I/O configures in 3 ms, and full-device as fast as 8 ms
  • Available in commercial, industrial, and automotive (AEC-Q100 qualified) temperature grades
Applications
  • Sensor interfacing
  • Co-processing
  • Motor controls
  • PLC
  • Low-power AI
  • Board control and management
  • Defense
  • Automotive

Certus™-NX Series Evaluation Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
BOARD DEV CERTUS-NX VERSALFD2NX-VERSA-EVNBOARD DEV CERTUS-NX VERSAמיידית - 9$904.31הצגת הפרטים
BOARD EVAL VERSA CERTUS-NXLFD2NX-VERSA-B-EVNBOARD EVAL VERSA CERTUS-NXמיידית - 0$904.31הצגת הפרטים

Certus™-NX Series FPGAs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC FPGA 192 I/O 256CABGALFD2NX-40-7BG256CIC FPGA 192 I/O 256CABGAמיידית - 304$226.68הצגת הפרטים
IC FPGA CERTUS-NX 196BGALFD2NX-40-9BG196IIC FPGA CERTUS-NX 196BGAמיידית - 0$241.80הצגת הפרטים
IC FPGA 192 I/O 256CABGALFD2NX-40-8BG256IIC FPGA 192 I/O 256CABGAמיידית - 90$274.79הצגת הפרטים
IC FPGA CERTUS-NX 196BGALFD2NX-40-7BG196IIC FPGA CERTUS-NX 196BGAמיידית - 1$199.63הצגת הפרטים
IC FPGA CERTUS-NX 121BGALFD2NX-40-7MG121IIC FPGA CERTUS-NX 121BGAמיידית - 58$200.31הצגת הפרטים
IC FPGA 192 I/O 256CABGALFD2NX-40-9BG256IIC FPGA 192 I/O 256CABGAמיידית - 79$302.33הצגת הפרטים
IC FPGA CERTUS-NX 121BGALFD2NX-17-7MG121CIC FPGA CERTUS-NX 121BGAמיידית - 490$75.50הצגת הפרטים
IC FPGA CERTUS-NX 121BGALFD2NX-17-7MG121IIC FPGA CERTUS-NX 121BGAמיידית - 357$83.17הצגת הפרטים
IC FPGA CERTUS-NX 121BGALFD2NX-17-8MG121CIC FPGA CERTUS-NX 121BGAמיידית - 335$83.17הצגת הפרטים
FPGA CERTUS-NX 121BGALFD2NX-9-7MG121CFPGA CERTUS-NX 121BGAמיידית - 489$63.10הצגת הפרטים
FPGA CERTUS-NX 121BGALFD2NX-9-9MG121IFPGA CERTUS-NX 121BGAמיידית - 490$84.19הצגת הפרטים
IC FPGA CERTUS-NX 121BGALFD2NX-17-8MG121IIC FPGA CERTUS-NX 121BGAמיידית - 130$91.82הצגת הפרטים
2025-02-28 תאריך הפרסום