LF-EVDK1-EVN FPGA Modular Video Platform

Lattice’s 1080p video processing for automotive, drones, and smart city applications

Image of Lattice Semiconductor's LF-EVDK1-EVN FPGA Modular Video PlatformLattice’s LF-EVDK1-EVN evaluation platform combines one ECP5 processor board, one CrossLink™ VIP input bridge board, one HDMI VIP output bridge board, a 12 V power supply, quick start guide, and trial Diamond Software system. This video platform uses the power of ECP5-85 FPGA with CrossLink video input as well as having two Sony IMX 214 high-speed Mobile Industry Processing Interface (MIPI®) D-PHYY interface camera sensors to produce 1080p video resolution. The LF-EVDK1-EVN is a cost-effective platform for video processing for automotive, drones, and smart city applications. 

Contents
  • ECP5 VIP processor board
  • HDMI VIP output bridge board
  • CrossLink VIP input bridge board
  • 12 V power supply
  • Quick start guide
  • Embedded vision development kit diamond license information
Features
  • Development kit with on-board video sources
  • CrossLink video input bridge board
  • Two Sony IMX 214 high-speed MIPI D-PHY interface camera sensors
  • Standard image sensor connector
  • HDMI output bridge board for connection to HD displays
  • Includes dual MIPI CSI-2 to 1080p HDMI demo
  • Processor board with ECP5-85 FPGA for image signal processing
  • On-board USB programming interface eliminates the need for external programming hardware

LF-EVDK1-EVN FPGA Modular Video Platform

תמונהמק"ט יצרןתיאורפונקציהמשובציםמעגל משולב / חלק בשימושכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR ECP5 SIL1136LF-EVDK1-EVNEVAL BOARD FOR ECP5 SIL1136עיבוד וידאוכן, FPGA / CPLDECP5, SiL1136מיידית - 6$1,445.20הצגת הפרטים
2017-11-09 תאריך הפרסום