CAS Series
LEM compact Fluxgate-based current transducers
LEM’s CAS series of current transducers was specifically designed to respond to the technology advances in drivers and inverters in industrial environments requiring better performances in areas such as common mode influence, thermal drift (offset and gain), accuracy (in the whole temperature range), response time, insulation, and size.
- AC variable speed and servo motor drives
- Static converters for DC motor drives
- Battery supplied applications
- Uninterruptible Power Supplies (UPS)
- Switched Mode Power Supplies (SMPS)
- Power supplies for welding applications
- Closed loop (compensated) multi-range current transducer
- Voltage output
- Single supply
- Isolated plastic case material recognized according to UL 94-V0
- Compact design for PCB mounting
- EN 50178
- UL 508
- IEC 61010-1-safety
CAS Series Current Transducers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | CAS 6-NP | CURRENT SENSOR FLUX GATE/CL 6A | מיידית - 794 | $46.93 | הצגת הפרטים |
![]() | ![]() | CAS 15-NP | CURRENT SENSOR FLUX GATE/CL 15A | מיידית - 319 | $46.93 | הצגת הפרטים |
![]() | ![]() | CAS 25-NP | CURRENT SENSOR FLUX GATE/CL 25A | מיידית - 5509 | $48.13 | הצגת הפרטים |
![]() | ![]() | CAS 50-NP | CURRENT SENSOR FLUX GATE/CL 50A | מיידית - 0 | $51.21 | הצגת הפרטים |