CASR Fluxgate Current Sensors
LEM USA offers compact fluxgate-based current transducers
LEM USA CASR current sensors are tailored for the electronic measurement of DC, AC, and pulsed current with galvanic isolation between the primary and secondary circuits. This product family features compact fluxgate-based current transducers, single-supplied (+5 V), and boasts low offset and gain drift, with a measuring range extending up to three times Ipn, and is designed for PCB mounting. CASR sensors feature three primary pins, catering to small current measurements from 2 ARMS to 50 ARMS nominal. Operating on closed-loop fluxgate technology, the CASR series is predominantly engineered for industrial applications.
- Voltage output
- Single supply
- Insulating plastic case material recognized according to UL 94-V0
- Compact design for PCB mounting
- Very low temperature coefficient of offset
- Very good dv/dt immunity
- Bandwidth DC to 300 KHz (±3 dB), 200 KHz (±1 dB)
- Fast response time: <0.3 µs
- Reference pin with two modes: Ref IN and Ref OUT
- Extended measuring range for unipolar measurement
- AC variable speed and servo motor drives
- Static converters for DC motor drives
- Battery-supplied applications
- Uninterruptible power supplies (UPS)
- Switched mode power supplies (SMPS)
- Power supplies for welding applications
- Solar inverters
CASR Fluxgate Current Sensors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | CASR 15-NP | CURRENT SENSOR FLUX GATE/CL 15A | מיידית - 1181 | $43.25 | הצגת הפרטים |
![]() | ![]() | CASR 25-NP | CURRENT SENSOR FLUX GATE/CL 25A | מיידית - 196 | $43.35 | הצגת הפרטים |
![]() | ![]() | CASR 6-NP | CURRENT SENSOR FLUX GATE/CL 6A | מיידית - 562 | $43.25 | הצגת הפרטים |
![]() | ![]() | CASR 50-NP | CURRENT SENSOR FLUX GATE/CL 50A | מיידית - 415 | $47.16 | הצגת הפרטים |
![]() | ![]() | CASR 25-NP/SP3 | CURRENT SENSOR CL 25A | מיידית - 0 | $31.64 | הצגת הפרטים |
![]() | ![]() | CASR 15-NP/SP3 | CURRENT SENSOR CL 15A | מיידית - 0 | $31.64 | הצגת הפרטים |
![]() | ![]() | CAS 25-NP/SP1 | CURRENT SENSOR HE/CL 25A | מיידית - 0 | $33.81 | הצגת הפרטים |
![]() | ![]() | CAS 15-NP/SP1 | CURRENT SENSOR HE/CL 15A | מיידית - 0 | $33.81 | הצגת הפרטים |
![]() | ![]() | CASR 25-NP/SP1 | CURRENT SENSOR CL 25A | מיידית - 0 | $34.61 | הצגת הפרטים |
![]() | ![]() | CASR 15-NP/SP1 | CURRENT SENSOR CL 15A | מיידית - 0 | $34.61 | הצגת הפרטים |
![]() | ![]() | CASR 6-NP/SP3 | CURRENT SENSOR CL 6A | מיידית - 0 | $34.61 | הצגת הפרטים |
![]() | ![]() | CASR 50-NP/SP1 | CURRENT SENSOR CL 50A | מיידית - 0 | $37.78 | הצגת הפרטים |