CTSR Series Leakage Detection Current Sensors
LEM sensors are designed for residual and leakage current measurement
LEM CTSR series is designed for the measurement of DC, AC, and pulsed currents ranging from 0.3 ARMS to 1 ARMS nominal, featuring galvanic separation between the primary and secondary circuits. These sensors are designed for non-contact, compact, and accurate milliamps measurement, specifically for residual or leakage current measurement. With low offset drift, they are intended for PCB mounting.
CTSR models have an additional pin at the output for more flexibility in applications. This pin provides access to the internal voltage reference which can be fed to the reference of an A/D converter. This extra pin can also receive the internal reference of the digital signal processor or A/D converters commonly used in power electronics, allowing cancellation of the reference temperature drift. The CTSR-current sensors utilize closed-loop Fluxgate CTSR type technology, ensuring high accuracy, particularly in industrial applications.
- Closed loop Fluxgate current sensor
- Voltage output
- Single supply voltage
- Non-contact measurement with high aperture: 20.1 mm
- PCB mounting
- High accuracy
- Very low offset drift over temperature
- High overload capability
- High creepage and clearance distances (11 mm) for high insulation
- Reference pin with two modes: Ref In and Ref Out
- Degauss and test functions
- Compact unique design for all the models
- Residual current measurement
- Leakage current measurement in transformer less photovoltaic inverters
- First human contact protection of PV arrays
- Failure detection in power sources
- Symmetrical fault detection (e.g. after motor inverter)
- Leakage current detection in stacked DC sources
- Single-phase or three-phase nominal current measurement up to ±30 A per wire (DC or AC)
CTSR Series Leakage Detection Current Sensors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | CTSR 0.3-P | CURRENT SEN FLUX GATE/CL 300MA | מיידית - 389 | $139.30 | הצגת הפרטים |
![]() | ![]() | CTSR 0.6-P | CURRENT SEN FLUX GATE/CL 600MA | מיידית - 152 | $121.75 | הצגת הפרטים |
![]() | ![]() | CTSR 0.3-TP/SP4 | CURRENT SEN FLUX GATE/CL 300MA | מיידית - 27 | $137.18 | הצגת הפרטים |
![]() | ![]() | CTSR 0.3-P/SP10 | CURRENT SENSOR HE/CL 300MA | מיידית - 0 | $95.47 | הצגת הפרטים |
![]() | ![]() | CTSR 0.6-P/SP10 | CURRENT SENSOR HE/CL 600MA | מיידית - 0 | $95.47 | הצגת הפרטים |
![]() | ![]() | CTSR 1-P | CURRENT SENSOR HE/CL 1A | מיידית - 0 | $95.47 | הצגת הפרטים |
![]() | CTSR 1-P/SP10 | CURRENT SENSOR HE/CL 1A | מיידית - 0 | $95.47 | הצגת הפרטים | |
![]() | ![]() | CTSR 0.6-TP/SP2 | CURRENT SEN FLUX GATE/CL 600MA | מיידית - 0 | $111.46 | הצגת הפרטים |
![]() | ![]() | CTSR 0.3-TP/SP14 | CURRENT SENSOR CL 300MA | מיידית - 0 | $114.88 | הצגת הפרטים |
![]() | CTSR 1-TP/SP15 | CURRENT SENSOR CL 1A | מיידית - 0 | $115.49 | הצגת הפרטים | |
![]() | CTSR 1-TP/SP18 | CURRENT SENSOR CL 1A | מיידית - 0 | $128.11 | הצגת הפרטים | |
![]() | ![]() | CTSR 0.3-P/SP3 | CURRENT SEN FLUX GATE/CL 300MA | מיידית - 0 | $136.22 | הצגת הפרטים |
![]() | ![]() | CTSR 0.3-P/SP5 | CURRENT SEN FLUX GATE/CL 300MA | מיידית - 0 | $136.22 | הצגת הפרטים |
![]() | CTSR 0.3-P T | CURRENT SENSOR CL 300MA | מיידית - 0 | See Page for Pricing | הצגת הפרטים |